Microcontrollers - MCU

Results: 1 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 215In Stock
1,71 €
1,56 €
1,43 €
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 215In Stock
2,79 €
2,56 €
2,32 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 186In Stock
2,39 €
2,21 €
1,99 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM 87In Stock
2,34 €
2,16 €
1,94 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC18 8 bit 64 MHz 8 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 49In Stock
11,43 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 28 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FL 67 RAM 12I/O Comp Ext Temp 502In Stock
1,12 €
1,04 €
0,935 €
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 899In Stock
0,79 €
0,719 €
0,646 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC10 8 bit 16 MHz 384 B 64 B 8 bit 4 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz PDIP8 360In Stock
1,70 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 5 I/O 2.5 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 617In Stock
1,16 €
1,08 €
1,07 €
0,977 €
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 86In Stock
7,16 €
Min.: 1
Mult.: 1
Through Hole PDIP-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 12 bit 25 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 473In Stock
2,48 €
2,27 €
2,26 €
2,06 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 103In Stock
7,75 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 8 bit 32 MHz 48 kB 3.89 kB 10 bit 36 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 584In Stock
1,98 €
1,81 €
1,80 €
1,64 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 176In Stock
4,12 €
4,08 €
3,87 €
3,85 €
3,51 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit 21 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 90In Stock
7,97 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 20 MHz 8 kB 368 B No ADC 33 I/O 4 V 6 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 367In Stock
1,94 €
1,78 €
1,62 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1 838In Stock
2,81 €
2,58 €
2,57 €
2,34 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 364In Stock
2,32 €
2,29 €
2,00 €
1,91 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz IndTemp PDIP1 245In Stock
3,08 €
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 344In Stock
3,25 €
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 8 bit 4 MHz 3.5 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O 160In Stock
3,81 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 35 I/O 4.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 397In Stock
3,87 €
3,55 €
3,21 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 190In Stock
3,15 €
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 8 bit 20 MHz 3.5 kB 256 B 10 bit 16 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 267In Stock
6,60 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 33 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 334In Stock
2,54 €
2,32 €
2,31 €
2,11 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC18 8 bit 64 MHz 8 kB 256 B 10 bit 17 I/O 2.3 V 5.5 V + 125 C Tube