318 Microcontrollers - MCU

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 100-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 74 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K80-256 Non-Stocked Lead-Time 2 Weeks
Min.: 1 740
Mult.: 1 740

SMD/SMT MAPBGA-121 ARM Cortex M4F 32 bit 150 MHz 256 kB 256 kB 16 bit 87 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 8 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 S12Z 16 bit 128 kB 8 kB 10 bit 104 I/O 5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 85 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 512K FLASH, 48K RAM, 64MHz Non-Stocked Lead-Time 5 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 45 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Senna K20 512R WLCSP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WLCSP-80 ARM Cortex M4 32 bit 120 MHz 256 kB 128 kB 16 bit 52 I/O 1.71 V 3.6 V + 85 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 40 kB 10 bit 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 75 MHz 64 kB 16 kB 16 bit 35 I/O 1.71 V 3.6 V + 105 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH Non-Stocked Lead-Time 2 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT XFBGA-36 ARM Cortex M0+ 32 bit 48 MHz 32 kB 8 kB 16 bit 32 I/O 1.71 V 3.6 V + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-QFN Non-Stocked Lead-Time 2 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 16 bit 40 I/O 1.71 V 3.6 V + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP Non-Stocked Lead-Time 5 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 384 kB 24 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +USB +DryIce Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M4 32 bit 50 MHz 256 kB 32 kB 16 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 3M 384K RAM 160MHz 256 MAPBGA Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-256 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 178 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT MAPBGA-416 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 4 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-100 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 86 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple Power Arch core, 2MB Flash, 200MHz, -40/+125degC,Automotive Qual,LQFP176 Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

4 MB 4 x 12 bit, 3 x 16 bit AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 S12 16 bit 25 MHz 192 kB 11 kB 12 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O 1.71 V 3.6 V + 105 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 3 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 64 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 105 C AEC-Q100 Tray