NXP Semiconductors ARM Microcontrollers - MCU

Results: 3 020
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, USB, Segment LCD, 64LQFP 550In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 100LQFP 247In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 84 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP 300In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-144 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 99 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 32-QFN 1 153In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP 798In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit/16 bit 16 bit 75 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 48-LQFP 712In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 32-QFN 1 941In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, Ethernet, 144-LQFP 428In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 599In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 6 017In Stock
Min.: 1
Mult.: 1
: 2 000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 1 684In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 4 996In Stock
Min.: 1
Mult.: 1
: 5 000

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 2 907In Stock
Min.: 1
Mult.: 1
: 4 000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 8 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 742In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1 974In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 910In Stock
4 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4 000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 80kB flash, 8kB SRAM, LQFP64 package 905In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP64 package 2 459In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 290In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-180 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 141 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 433In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 30 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 624In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 247In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 282In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 153In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray