12 bit RF System on a Chip - SoC

Results: 639
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO Non-Stocked
Min.: 260
Mult.: 260

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel
Texas Instruments RF System on a Chip - SoC CC2430-F128 CHIP W/ 128kB Flash A 839-CC A 839-CC2430-F128-T/R Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC CC2430 Online Data S heet** A 595-CC2430 A 595-CC2430ZF128RTCR Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC TAPE AND REEL CC2430 128Kb Chip A 839-CC A 839-CC2430-F128 Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Reel
Texas Instruments RF System on a Chip - SoC CC2430-F32 CHIP W/ 3 2kB Flash A 839-CC2 A 839-CC2430-F32-T/R Non-Stocked Lead-Time 26 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 32 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC TAPE AND REEL CC2430 32Kb Chip A 839-CC2 A 839-CC2430-F32 Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 32 kB - 40 C + 85 C VQFNP-48 Reel
Texas Instruments RF System on a Chip - SoC CC2430-F64 CHIP W/ 6 4 kB Flash A 839-CC A 839-CC2430-F64-T/R Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 64 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC TAPE AND REEL CC2430 64Kb A 839-CC2430-F A 839-CC2430-F64 Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 64 kB - 40 C + 85 C VQFNP-48 Reel
Trenz Electronic RF System on a Chip - SoC RFSoC Module with AMD Zynq UltraScale+ ZU47DR-1E, 4 GByte DDR4, 6.5 x 9 cm
Non-Stocked

5 V 12 V Bulk
Renesas / Dialog DA14870-10N00GH2
Renesas / Dialog RF System on a Chip - SoC Bluetooth dual mode audio SoC with Open platform DSP Non-Stocked Lead-Time 36 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Low-Power Dual Mode Bluetooth v6.0 Compliant Audio SoC Arm Cortex M33F 160 MHz 1024 kB WLCSP-64 Reel
Renesas / Dialog DA14870-11N00H22
Renesas / Dialog RF System on a Chip - SoC Bluetooth dual mode audio SoC with Open platform DSP Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Low-Power Dual Mode Bluetooth v6.0 Compliant Audio SoC Arm Cortex M33F 160 MHz 1024 kB VFBGA-104 Reel
Nordic Semiconductor NRF5340-CMAA-R
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver Non-Stocked Lead-Time 20 Weeks
Min.: 7 000
Mult.: 7 000
: 7 000

Dual Core Bluetooth 5.3 SoC Arm Cortex M33 - 98 dBm 1.7 V 5.5 V - 40 C + 105 C QFN-94 Reel
Nordic Semiconductor NRF5340-CMAA-R7
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Dual Core Bluetooth 5.3 SoC Arm Cortex M33 - 98 dBm 1.7 V 5.5 V - 40 C + 105 C QFN-94 Reel