32 bit Reel RF System on a Chip - SoC

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 3 330In Stock
Cut Tape
18,68 €
15,34 €
14,33 €
13,23 €
Reel
11,20 €
Min.: 1
Mult.: 1
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 5 637In Stock
Cut Tape
6,04 €
4,64 €
4,28 €
3,94 €
Reel
3,94 €
Min.: 1
Mult.: 1
: 2 500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 17 923In Stock
Cut Tape
4,94 €
4,03 €
3,74 €
3,37 €
Reel
2,78 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 3 256In Stock
Cut Tape
12,75 €
10,00 €
9,31 €
8,53 €
Reel
8,26 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 2 846In Stock
4 000On Order
Cut Tape
5,42 €
4,70 €
4,44 €
4,06 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 2 000
3 V 3.6 V 8 MB - 40 C + 85 C LGA-56 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2 775In Stock
6 000Expected 14/12/2026
Cut Tape
2,45 €
1,83 €
1,67 €
1,50 €
1,41 €
Reel
1,41 €
Min.: 1
Mult.: 1
Max.: 420
: 3 000
Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 85 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2 773In Stock
Cut Tape
2,57 €
2,08 €
1,93 €
1,75 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 3 000
Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 105 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 3 871In Stock
Cut Tape
2,86 €
2,13 €
1,94 €
1,75 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 5 000
Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 105 C WLCSP-36 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 3 297In Stock
Cut Tape
1,81 €
1,77 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 3 300
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash 6 778In Stock
Cut Tape
2,77 €
2,07 €
1,89 €
1,70 €
1,68 €
Reel
1,68 €
Min.: 1
Mult.: 1
: 4 000
Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash 2 206In Stock
Cut Tape
2,69 €
2,18 €
2,06 €
1,95 €
Reel
1,61 €
Min.: 1
Mult.: 1
: 1 500
Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz Transceiver 192KB Flash 1 797In Stock
Cut Tape
2,94 €
2,40 €
2,23 €
2,02 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 1 500
BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLCSP-33 Reel, Cut Tape
onsemi RF System on a Chip - SoC Ultra Low Power SoC 51 Bump WLCSP 3 106In Stock
Cut Tape
6,48 €
5,67 €
5,43 €
5,03 €
Reel
4,24 €
Min.: 1
Mult.: 1
: 5 000
Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C WLCSP-51 Reel, Cut Tape, MouseReel

onsemi RF System on a Chip - SoC RSL10 SIP 1 988In Stock
Cut Tape
12,53 €
10,87 €
10,11 €
9,30 €
Reel
8,21 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth ARM Cortex M3 2.4 GHz 4 Mbps 6 dBm - 93 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C SIP-51 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram 6 124In Stock
Cut Tape
5,06 €
4,10 €
3,83 €
3,50 €
Reel
3,21 €
Min.: 1
Mult.: 1
: 1 000
BLE ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 42 413In Stock
Cut Tape
4,11 €
3,10 €
2,85 €
2,58 €
2,57 €
Reel
2,57 €
Min.: 1
Mult.: 1
: 3 000
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 8 368In Stock
18 000On Order
Cut Tape
4,85 €
3,69 €
3,41 €
3,09 €
2,94 €
Reel
2,57 €
Min.: 1
Mult.: 1
: 1 000
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 5 962In Stock
Cut Tape
4,21 €
3,36 €
3,12 €
2,82 €
Reel
2,57 €
Min.: 1
Mult.: 1
: 3 000
BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 5 308In Stock
4 000Expected 09/12/2026
Cut Tape
4,22 €
3,40 €
3,19 €
Reel
3,18 €
Min.: 1
Mult.: 1
: 1 000
BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps - 96 dBm 1.7 V 3.6 V 512 kB - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 3 988In Stock
4 000Expected 08/01/2027
Cut Tape
4,95 €
3,77 €
3,47 €
3,14 €
3,04 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 4 000
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 4 525In Stock
Cut Tape
5,38 €
4,33 €
4,03 €
3,67 €
Reel
3,39 €
Min.: 1
Mult.: 1
: 3 000
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 13 159In Stock
14 000Expected 26/02/2027
Cut Tape
6,07 €
4,65 €
4,30 €
3,92 €
3,84 €
Reel
3,84 €
Min.: 1
Mult.: 1
: 7 000
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C WLCSP-93 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 38 401In Stock
Cut Tape
6,45 €
5,27 €
4,94 €
4,53 €
Reel
4,07 €
Min.: 1
Mult.: 1
: 3 000
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C AQFN-73 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC BLE ANT 2.4GHz SOC 10 689In Stock
51 200On Order
Cut Tape
7,46 €
5,78 €
5,36 €
4,90 €
Reel
4,41 €
Min.: 1
Mult.: 1
: 800
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C AQFN-73 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 5 630In Stock
Cut Tape
7,15 €
5,51 €
5,10 €
4,65 €
Reel
4,17 €
Min.: 1
Mult.: 1
: 1 500
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2 Mbps - 89 dBm 1.7 V 5.5 V 1 MB Reel, Cut Tape