64 kB RF System on a Chip - SoC

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel