Texas Instruments MouseReel RF System on a Chip - SoC

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHR 206In Stock
Cut Tape
8,18 €
7,10 €
6,73 €
6,22 €
Reel
5,40 €
Min.: 1
Mult.: 1
: 250
ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 16 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAR 400In Stock
Cut Tape
4,84 €
3,82 €
3,53 €
3,20 €
Reel
3,17 €
Min.: 1
Mult.: 1
: 250
Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 600In Stock
Cut Tape
18,99 €
18,32 €
16,98 €
16,48 €
Reel
14,12 €
Min.: 1
Mult.: 1
: 1 000
Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 559In Stock
Cut Tape
15,15 €
14,61 €
13,50 €
13,10 €
Reel
11,93 €
Min.: 1
Mult.: 1
: 1 000
Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen IWR6843ARQGALP 1 095In Stock
1 000Expected 17/12/2026
Cut Tape
40,99 €
35,16 €
33,31 €
31,73 €
Reel
29,50 €
Min.: 1
Mult.: 1
: 1 000
Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 105 C FCBGA-180 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz Radio Trnscvr 8051 MCU A 595-CC25 A 595-CC2510F32RHHT 2 649In Stock
Cut Tape
6,51 €
5,61 €
5,25 €
4,80 €
Reel
4,07 €
Min.: 1
Mult.: 1
: 2 500
8051 - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAT 1 153In Stock
2 500Expected 05/03/2027
Cut Tape
5,59 €
4,76 €
4,40 €
4,00 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 2 500
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F256RHAR 299In Stock
Cut Tape
11,14 €
9,28 €
9,27 €
8,90 €
Reel
7,64 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQT 1 398In Stock
Cut Tape
13,28 €
10,84 €
10,09 €
9,27 €
Reel
8,41 €
Min.: 1
Mult.: 1
: 2 000
Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBT 863In Stock
Cut Tape
4,19 €
3,44 €
3,20 €
2,92 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 3 000
ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAR A A 595-CC2533F64RHAR 250In Stock
Cut Tape
10,94 €
9,08 €
8,52 €
7,86 €
Reel
7,63 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F256RHAT 20In Stock
5 000Expected 21/01/2027
Cut Tape
4,46 €
3,86 €
3,22 €
2,94 €
2,81 €
Reel
2,81 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBR 19In Stock
Cut Tape
4,91 €
3,75 €
3,45 €
3,22 €
Reel
2,74 €
Min.: 1
Mult.: 1
: 250
ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial A 595-IWR1843AQGABL 177In Stock
Cut Tape
26,19 €
25,31 €
23,53 €
22,87 €
22,16 €
Reel
20,09 €
Min.: 1
Mult.: 1
: 1 000
Radar ARM Cortex R4F, C674x 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 105 C FCBGA-161 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAT A A 595-CC2533F64RHAT
1 527Expected 25/02/2027
Cut Tape
9,28 €
7,65 €
7,18 €
6,61 €
Reel
5,64 €
Min.: 1
Mult.: 1
: 2 500
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F256RHAR
421Expected 17/12/2026
Cut Tape
5,18 €
4,18 €
3,91 €
3,57 €
Reel
3,38 €
Min.: 1
Mult.: 1
: 250
Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHT Non-Stocked Lead-Time 26 Weeks
Cut Tape
8,73 €
6,79 €
6,30 €
5,77 €
Reel
4,96 €
Min.: 1
Mult.: 1
: 2 500
ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F32RHAR Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,37 €
5,68 €
5,26 €
4,80 €
Reel
4,44 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24.3 mA 33.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F64RHAR Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,48 €
5,76 €
5,34 €
4,87 €
Reel
4,50 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24.3 mA 33.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F128RHAR Non-Stocked Lead-Time 26 Weeks
Cut Tape
13,69 €
10,72 €
9,98 €
9,16 €
Reel
9,08 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 20.5 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBR Non-Stocked Lead-Time 26 Weeks
Cut Tape
5,16 €
4,17 €
3,90 €
3,57 €
Reel
3,31 €
Min.: 1
Mult.: 1
: 250
5.5 V 5.5 V 22.5 mA 27 mA - 40 C + 125 C VQFN-32 Reel, Cut Tape, MouseReel