Tray RF System on a Chip - SoC

Results: 613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 25In Stock
18,44 €
15,58 €
14,28 €
13,48 €
Min.: 1
Mult.: 1
SOC ARM Cortex A35 800 MHz - 40 C + 85 C Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh 474In Stock
9,49 €
7,41 €
6,89 €
6,32 €
Min.: 1
Mult.: 1
Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray

Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLRQ1 124In Stock
49,00 €
42,80 €
40,54 €
36,94 €
Min.: 1
Mult.: 1
Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive AWR6843ARBGALPRQ1 156In Stock
57,77 €
47,72 €
45,21 €
44,65 €
44,63 €
Min.: 1
Mult.: 1
Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 512 kB - 40 C + 125 C FCBGA-180 Tray
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTA QFN 32pin 5x5mm 980In Stock
2,72 €
2,18 €
2,08 €
1,83 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-32 Tray
Nordic Semiconductor RF System on a Chip - SoC BLE ANT/ANT+ 2.4GHz SOC 3 140In Stock
4,05 €
3,26 €
3,12 €
2,77 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Nordic Semiconductor RF System on a Chip - SoC 433/868/915MHz TRNSCVR 979In Stock
4,95 €
3,77 €
3,50 €
3,17 €
Min.: 1
Mult.: 1
ISM 8051 433 MHz, 868 MHz, 915 MHz 50 kbps 10 dBm - 100 dBm 1.9 V 3.6 V 12.5 mA 9 mA - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK, +125C, QFN56 99In Stock
9,37 €
7,31 €
6,80 €
6,24 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN68 130In Stock
8,57 €
6,67 €
6,19 €
5,67 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN48 89In Stock
8,24 €
6,67 €
6,23 €
5,68 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 476In Stock
6,43 €
5,19 €
4,73 €
4,41 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 34In Stock
2,64 €
2,43 €
2,39 €
Min.: 1
Mult.: 1
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK, Secure Vault-High, +125C, QFN56 2In Stock
13,33 €
10,44 €
9,72 €
8,93 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1920 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO 980In Stock
4,83 €
3,68 €
3,40 €
3,08 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO 486In Stock
4,79 €
3,65 €
3,36 €
3,04 €
Min.: 1
Mult.: 1
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO 452In Stock
8,40 €
6,94 €
6,53 €
6,03 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 99In Stock
2,98 €
2,26 €
2,06 €
1,86 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 232In Stock
2,88 €
2,30 €
2,15 €
1,94 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO 503In Stock
4,37 €
3,33 €
3,07 €
2,78 €
Min.: 1
Mult.: 1
Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN68 1 038In Stock
9,07 €
7,09 €
6,59 €
6,04 €
Min.: 1
Mult.: 1
Sub-GHz 14 dBm 1 MB QFN-68 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN48 980In Stock
9,10 €
7,10 €
6,60 €
6,05 €
Min.: 1
Mult.: 1
Sub-GHz 14 dBm 1 MB QFN-48 Tray
Infineon Technologies RF System on a Chip - SoC BTBLE IOT BLE 186In Stock
2,50 €
2,02 €
1,88 €
1,66 €
Min.: 1
Mult.: 1
Bluetooth 5.2 Tray

Silicon Labs RF System on a Chip - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32 134In Stock
8,82 €
7,11 €
6,57 €
6,09 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M4 868 MHz, 915 MHz 100 kbps 14 dBm - 98.8 dBm 1.8 V 3.8 V 10.2 mA 43.8 mA 256 kB - 40 C + 85 C QFN-32 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6843ABGABLR 27In Stock
44,86 €
36,66 €
34,61 €
31,30 €
Min.: 1
Mult.: 1
Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen IWR6843ARQGALPR 5In Stock
252Expected 09/03/2027
43,03 €
36,23 €
34,31 €
32,53 €
30,40 €
Min.: 1
Mult.: 1
Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 105 C BGA-180 Tray