Si RF System on a Chip - SoC

Results: 1 688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 2 Mbps 1.71 V 3.8 V 5.1 mA 156.8 mA 1024 kB - 40 C + 125 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 2 Mbps 1.7 V 3.8 V 5.1 mA 156.8 mA 1024 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 19dB Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 11 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 19dB Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 11 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC SG23, Sub-GHz +20, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault - High, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
Silicon Labs RF System on a Chip - SoC SG23, Sub-GHz +20, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault - High, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Tray

Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm, - 98.9 dBm, - 106.7 dBm 1.71 V 3.8 V 4.4 mA, 4.5 mA 8.5 mA 352 kB - 40 C + 85 C TQFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN32, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth 2.4 GHz 6 dBm 512 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN40, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 26 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wi-Fi ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 1024 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 2048 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 2048 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 2048 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 2048 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 2048 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 2048 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +10 dBm, QFN48, MVP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +10 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +10 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN48, MVP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Reel