Si RF System on a Chip - SoC

Results: 1 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 24 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C QFN-24

Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,512KB Flash,temp -40C to 85C, 40 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C QFN-40
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 16 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C SOP-16
Telink RF System on a Chip - SoC 32KB SRAM, 512KB Flash, Bluetooth LE 5.1 (5.3 listed), 2.4G, Telink Mesh, AoA/AoD, TQFN 7mmx7mm, 48 pins Non-Stocked
Min.: 15 000
Mult.: 15 000

Bluetooth 2.4 GHz to 2.4835 GHz 2 Mbps 10 dBm - 96 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C TQFN-48
Telink RF System on a Chip - SoC BLE 5.2 + 15.4 SoC, 1MB Flash, temp -40C to 85C, 48 Pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC-V 2.4 GHz 2 Mbps 10 dBm - 95.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, -40 to +85 C, 66-pin CSP Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, BLE5, -40 to +85 C, 66-pin CSP, B0 Thin 300um Non-Stocked Lead-Time 24 Weeks
Min.: 25 000
Mult.: 5 000
: 5 000

Reel
Ambiq RF System on a Chip - SoC Cortex-M4F 48MHz, 1MB Flash, 256KB SRAM, -40 to +85 C, 49-pin CSP, Thin 300um Non-Stocked Lead-Time 24 Weeks
Min.: 25 000
Mult.: 5 000

Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4F, ARM Cortex-M55 2 Mb/s 13 dBm - 95 dBm 1.71 V 3.63 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, -40 to +85 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, Matter/Thread, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4F, ARM Cortex-M55 2 Mb/s 13 dBm - 95 dBm 1.71 V 3.63 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, Matter/Thread, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V - 20 C + 70 C Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, -40 to +85 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -20 to +70 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4, ARM Cortex-M55 1.5 Gb/s 13 dBm - 95 dBm 1.71 V 2.2 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4, ARM Cortex-M55 1.5 Gb/s 13 dBm - 95 dBm 1.71 V 2.2 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, -20 to +70 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V - 20 C + 70 C Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V - 20 C + 70 C Reel
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2R2, single-core MCU, 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Wi-Fi QFN-56 Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.3 Wireless SoC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.3 Wireless SoC Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA - 40 C + 105 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 192 kB - 40 C + 105 C VFQFPN-32 Reel