5 mm RF System on a Chip - SoC

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
4,74 €
Min.: 2 450
Mult.: 2 450
Sub-GHz 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked Lead-Time 12 Weeks
4,58 €
Min.: 2 450
Mult.: 2 450
Sub-GHz 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked Lead-Time 12 Weeks
Reel
4,58 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, 2.4 GHz, 256kB Flash, 32kB RAM, 19.5 dBm, QFN-32, Mesh, BLE, Proprietary Non-Stocked Lead-Time 12 Weeks
6,44 €
Min.: 2 450
Mult.: 2 450
BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-32, mesh Non-Stocked Lead-Time 12 Weeks
4,94 €
Min.: 2 450
Mult.: 2 450
Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 8 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh Non-Stocked Lead-Time 12 Weeks
Reel
5,22 €
Min.: 2 500
Mult.: 2 500
: 2 500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, 2.4 GHz, 256kB Flash, 32kB RAM, 19.5 dBm, QFN-32, Mesh, BLE, Proprietary Non-Stocked Lead-Time 12 Weeks
Reel
6,00 €
Min.: 2 500
Mult.: 2 500
: 2 500
BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-32, mesh Non-Stocked Lead-Time 12 Weeks
Reel
4,48 €
Min.: 2 500
Mult.: 2 500
: 2 500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 sub-GHz 19.5 dB proprietary 128 kB 16 kB (RAM) 16GPIO SoC Non-Stocked Lead-Time 12 Weeks
6,61 €
Min.: 2 450
Mult.: 2 450
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 sub-GHz extended 19.5 dB proprietary 256 kB 32 kB (RAM) 16GPIO SoC Non-Stocked Lead-Time 12 Weeks
7,21 €
Min.: 2 450
Mult.: 2 450
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 2.4 G 19.5 dB proprietary 128 kB 16 kB (RAM) 16GPIO SoC Non-Stocked Lead-Time 12 Weeks
5,73 €
Min.: 2 450
Mult.: 2 450
Wi-Fi ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 95.3 dBm 1.8 V 3.8 V 8.8 mA, 10.2 mA 8.5 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 2.4 G 19.5 dB proprietary 256 kB 32 kB (RAM) 16GPIO SoC Non-Stocked Lead-Time 12 Weeks
5,96 €
Min.: 2 450
Mult.: 2 450
Wi-Fi ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 95.3 dBm 1.8 V 3.8 V 8.8 mA, 10.2 mA 8.5 mA 256 kB - 40 C + 85 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
7,03 €
Min.: 2 450
Mult.: 2 450
BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC BG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
2,28 €
Min.: 2 450
Mult.: 2 450
ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
Reel
2,24 €
Min.: 2 500
Mult.: 2 500
: 2 500
ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC BG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 Non-Stocked Lead-Time 28 Weeks
Reel
2,15 €
Min.: 2 500
Mult.: 2 500
: 2 500
ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC BG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 Non-Stocked Lead-Time 28 Weeks
2,19 €
Min.: 2 450
Mult.: 2 450
ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault - High, +125C, QFN40 Non-Stocked
Cut Tape
7,02 €
5,41 €
5,01 €
4,33 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
2,55 €
Min.: 2 450
Mult.: 2 450
Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
Reel
2,55 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
2,92 €
Min.: 2 450
Mult.: 2 450
ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
Reel
2,89 €
Min.: 2 500
Mult.: 2 500
: 2 500
ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 Non-Stocked Lead-Time 28 Weeks
2,83 €
Min.: 2 450
Mult.: 2 450
ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 Non-Stocked Lead-Time 28 Weeks
Reel
2,80 €
Min.: 2 500
Mult.: 2 500
: 2 500
ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash Non-Stocked Lead-Time 19 Weeks
Reel
2,07 €
Min.: 4 000
Mult.: 4 000
: 4 000
BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel