7 mm RF System on a Chip - SoC

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
8,49 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
10,96 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC, +125 Non-Stocked Lead-Time 12 Weeks
10,75 €
Min.: 1 300
Mult.: 1 300
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC, +125 Non-Stocked Lead-Time 12 Weeks
Reel
10,75 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4G 19 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
10,31 €
Min.: 1 300
Mult.: 1 300
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 2.4G 19 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
10,31 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
10,20 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 dual 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
11,29 €
Min.: 1 300
Mult.: 1 300
Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 dual 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
11,29 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 10.8 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC P: dual, 1024 kB, SRI, 48P, 19 Flex Gecko SoC QFN48 dual 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
10,75 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 94.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 sub-GHz 19.5 dB proprietary 128 kB 16 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
6,76 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 sub-GHz extended 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
7,37 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 2.4 G 19.5 dB proprietary 128 kB 16 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
5,81 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 95.3 dBm 1.8 V 3.8 V 8.8 mA, 10.2 mA 8.5 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 2.4 G 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
6,10 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 95.3 dBm 1.8 V 3.8 V 8.8 mA, 10.2 mA 8.5 mA 256 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 128 kB 16 kB (RAM) 28GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
6,94 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 95.3 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA, 10.2 mA 8.5 mA, 35.3 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
7,27 €
Min.: 2 500
Mult.: 2 500
: 2 500
Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps - 95.3 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA, 10.2 mA 8.5 mA, 35.3 mA 256 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
4,91 €
Min.: 1 300
Mult.: 1 300
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
7,20 €
Min.: 1 300
Mult.: 1 300
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
6,82 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
7,52 €
Min.: 1 300
Mult.: 1 300
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 94.8 dBm 1.8 V 3.8 V 10.3 mA 35.3 mA 512 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
7,11 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 94.8 dBm 1.8 V 3.8 V 10.3 mA 35.3 mA 512 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
6,24 €
Min.: 2 500
Mult.: 2 500
: 2 500
Bluetooth ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10.3 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 dual 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
7,47 €
Min.: 1 300
Mult.: 1 300
Bluetooth ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 94.8 dBm 1.8 V 3.8 V 10.3 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 dual 20 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC Non-Stocked Lead-Time 12 Weeks
Reel
7,08 €
Min.: 2 500
Mult.: 2 500
: 2 500
Bluetooth ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 94.8 dBm 1.8 V 3.8 V 10.3 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 32 GPIO Non-Stocked Lead-Time 12 Weeks
5,74 €
Min.: 1 300
Mult.: 1 300
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray