MEC1727N-B0-I/SZ

Microchip Technology
579-MEC1727N-B0-I/SZ
MEC1727N-B0-I/SZ

Mfr.:

Description:
I/O Controller Interface IC Embedded Controller, 416KB SRAM, 512KB SPI-Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-144
Keyboard and Embedded Controllers
SPI
123 I/O
1.8 V, 3.3 V
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Height: 0.17 mm
Length: 9 mm
Number of Ports: 15 Port
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: I/O Controller Interface IC
Resolution: 10 bit, 12 bit
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Embedded Controller with SPI Integration
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEC172x Keyboard & Embedded Controllers

Microchip Technology MEC172x Keyboard & Embedded Controllers are low-power integrated embedded controllers. The devices are designed for notebook applications storage enclosure platforms. The MEC172x is a highly configurable, mixed-signal, advanced I/O controller. It contains a 32-bit ARM® Cortex-M4F processor core with closely coupled memory for optimal code execution and data access.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 1 505,40 €