+ 125 C CAN Interface IC

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1042HG High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1043G High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTTQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1043H High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

TCAN1043H SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDMTTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1043HG High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

TCAN1051 High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCAN1051H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TCAN1051HV High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C 8 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
TCAN2451-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 4.5 V 28 V - 40 C + 125 C 50 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
TCAN2855-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Mil Enhance 3.3V CAN Xcvrs A 595-SN65HVD A 595-SN65HVD230MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVD230M CAN Controller SMD/SMT SOIC-8 1 Mb/s 3 V 3.6 V - 55 C + 125 C Reel
Texas Instruments CAN Interface IC Mil Enhance EMC Opt CAN Xcvr A 595-SN65H A 595-SN65HVD1050MDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVD1050 CAN Controller SMD/SMT SOIC-8 - 55 C + 125 C Reel
Texas Instruments CAN Interface IC EP 3.3V CAN Xcvr W/3 6V STANDOFF A 595-S A 595-SN65HVD233MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVD233 SMD/SMT SOIC-8 3 V 3.6 V - 55 C + 125 C Reel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 25 kV Reel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX3053 CAN Controller SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA Reel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX3054 CAN Controller SMD/SMT SOIC-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX3054 CAN Controller SMD/SMT SO-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA Reel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX3055 CAN Controller SMD/SMT SO-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA Reel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Reel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

XR31235 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel