- 40 C Reel CAN Interface IC

Results: 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC TJR1462ATK/0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1462BT/0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJR1462 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1462BTK/0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJR1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1463AT/0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJR1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC TJR1463ATK/0 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJR1463 CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Self-supplied high-speed CAN transceiver with Sleep mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
UJA1166ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 46 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

UJA1167ATK High Speed SMD/SMT HVSON-14 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel
onsemi CAN Interface IC NCV7343-1 IN DFNW14 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 5 000

NCV7343 SMD/SMT DFNW-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
Lumissil IS32IO1163A-ZLA3-TR
Lumissil CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Lumissil IS32IO1163B-ZLA3-TR
Lumissil CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel