CAN Interface IC

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging

Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P
551In Stock
7,70 €
6,07 €
5,15 €
4,19 €
3,87 €
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN 39In Stock
4,90 €
4,12 €
Min.: 1
Mult.: 1
MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Microchip Technology CAN Interface IC W/ SPI Interface 988In Stock
2,41 €
2,03 €
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN Tranceiver 2 210In Stock
1,12 €
0,941 €
0,844 €
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Xcvr 66In Stock
168,50 €
143,45 €
137,20 €
Min.: 1
Mult.: 1
SN65HVD233 High Speed CAN Transceiver Through Hole CDIP-SB-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 966In Stock
2,77 €
2,31 €
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC Stand-alone CAN 164In Stock
250Expected 30/11/2026
3,87 €
3,25 €
Min.: 1
Mult.: 1
MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 453In Stock
1,22 €
1,02 €
0,915 €
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 135In Stock
1,20 €
0,995 €
0,906 €
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 443In Stock
1,16 €
0,977 €
0,879 €
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
159In Stock
4,43 €
3,69 €
3,46 €
3,21 €
Min.: 1
Mult.: 1
LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 225In Stock
1,27 €
1,04 €
0,95 €
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 625In Stock
540Expected 15/10/2027
1,23 €
1,03 €
0,941 €
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 379In Stock
1,33 €
1,11 €
1,00 €
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Texas Instruments CAN Interface IC STANDBY MODE 263In Stock
750Expected 17/12/2026
7,15 €
5,53 €
4,80 €
4,51 €
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver Non-Stocked Lead-Time 10 Weeks
1,30 €
1,08 €
0,986 €
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube