Cut Tape CAN Interface IC

Results: 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1 983In Stock
Cut Tape
3,30 €
2,46 €
2,25 €
2,02 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 3 000
CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2 837In Stock
Cut Tape
2,86 €
2,18 €
1,97 €
1,77 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 3 000
CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 3 141In Stock
Cut Tape
2,91 €
2,18 €
2,00 €
1,81 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 3 000
CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Interface IC Transceiver LSI for CAN Com
6 953In Stock
Cut Tape
1,43 €
1,05 €
0,955 €
0,844 €
Reel
0,712 €
Min.: 1
Mult.: 1
: 2 500
CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Interface IC CAN FD TRANSCEIVE 2 309In Stock
Cut Tape
1,57 €
1,15 €
1,05 €
0,937 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 2 500
CAN FD Transceiver SMD/SMT SOP-J8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Legacy CAN transceiver 2 390In Stock
30 000Expected 25/01/2027
Cut Tape
3,25 €
2,43 €
2,22 €
1,99 €
1,88 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 2 500
PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver for partial networking 3 061In Stock
Cut Tape
3,31 €
2,53 €
2,34 €
2,14 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 2 500
TJA1145A High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver for partial networking 5 137In Stock
Cut Tape
3,38 €
2,55 €
2,35 €
2,12 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 6 000
TJA1145A High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Secure HS-CAN transceiver with Sleep mode 1 653In Stock
Cut Tape
4,77 €
3,64 €
3,35 €
3,04 €
Reel
2,58 €
Min.: 1
Mult.: 1
: 6 000
TJA1153 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 5 923In Stock
Cut Tape
1,87 €
1,38 €
1,26 €
1,12 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 6 000
TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4 023In Stock
Cut Tape
1,69 €
1,25 €
1,14 €
1,01 €
Reel
0,859 €
Min.: 1
Mult.: 1
: 2 500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 2 499In Stock
Cut Tape
2,48 €
1,84 €
1,69 €
1,51 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 2 500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 5 497In Stock
6 000On Order
Cut Tape
2,22 €
1,72 €
1,51 €
1,35 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 6 000
TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 4 045In Stock
Cut Tape
2,56 €
1,92 €
1,75 €
1,58 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 6 000
TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 9 225In Stock
Cut Tape
1,17 €
0,854 €
0,773 €
0,685 €
Reel
0,554 €
Min.: 1
Mult.: 1
: 2 500
TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 19 889In Stock
Cut Tape
1,18 €
0,854 €
0,774 €
0,685 €
Reel
0,576 €
Min.: 1
Mult.: 1
: 2 500
TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 11 417In Stock
12 000On Order
Cut Tape
1,18 €
0,854 €
0,774 €
0,685 €
Reel
0,563 €
Min.: 1
Mult.: 1
: 6 000
TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Sleep mode 3 747In Stock
Cut Tape
1,44 €
1,07 €
0,972 €
0,856 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 2 500
TJA146x CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 2 747In Stock
Cut Tape
3,74 €
2,92 €
2,69 €
2,43 €
Reel
2,14 €
Min.: 1
Mult.: 1
: 3 000
UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC 8 469In Stock
Cut Tape
0,654 €
0,467 €
0,42 €
0,367 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 3 000
NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343 IN DFNW14 7 644In Stock
Cut Tape
0,834 €
0,606 €
0,538 €
0,473 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 5 000
NCV7343 CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD Transceiver High Speed, Low Pwr 6 936In Stock
Cut Tape
0,516 €
0,364 €
0,327 €
0,286 €
Reel
0,241 €
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 6 971In Stock
Cut Tape
0,525 €
0,372 €
0,333 €
0,291 €
Reel
0,235 €
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (NC) 12 813In Stock
Cut Tape
0,525 €
0,368 €
0,33 €
0,288 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (VIO) 34 175In Stock
Cut Tape
0,525 €
0,371 €
0,332 €
0,29 €
Reel
0,234 €
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel