Cut Tape CAN Interface IC

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 1 419In Stock
Cut Tape
2,64 €
1,98 €
1,81 €
1,63 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 5 186In Stock
Cut Tape
1,51 €
1,11 €
1,01 €
0,903 €
Reel
0,757 €
Min.: 1
Mult.: 1
: 2 500
TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology ATA6503T-4BWVAO
Microchip Technology CAN Interface IC CAN FD TRX SBC with 5V LDO, 3.3V VIO, EN, WAKE, NRES (VDFN10) 240In Stock
Cut Tape
0,705 €
0,593 €
Reel
0,533 €
Min.: 1
Mult.: 1
: 5 000
Mini CAN FD System Basis Chip SMD/SMT VDFN-10 8 Mb/s 1 Driver 1 Receiver 3.1 V 28 V - 40 C + 150 C 80 mA With ESD Protection Reel, Cut Tape
Microchip Technology CAN Interface IC W/ SPI Interface 5 079In Stock
9 900Expected 25/01/2027
Cut Tape
2,10 €
1,75 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 1 100
MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 6 445In Stock
Cut Tape
1,86 €
1,38 €
1,26 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 2 500
High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 2 564In Stock
Cut Tape
1,87 €
1,38 €
1,26 €
1,12 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 2 500
High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 15 945In Stock
2 500Expected 30/11/2026
Cut Tape
1,45 €
1,08 €
0,989 €
0,894 €
Reel
0,767 €
Min.: 1
Mult.: 1
: 2 500
TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3 225In Stock
Cut Tape
1,24 €
0,903 €
0,812 €
0,718 €
Reel
0,60 €
Min.: 1
Mult.: 1
: 2 500
High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 321In Stock
1 100Expected 24/11/2026
Cut Tape
3,59 €
3,53 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 1 100
MCP2510 High Speed CAN Controller SMD/SMT SOIC-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 1 484In Stock
Cut Tape
0,98 €
0,705 €
0,638 €
0,563 €
Reel
0,471 €
Min.: 1
Mult.: 1
: 2 500
TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 466In Stock
5 000On Order
Cut Tape
1,48 €
1,08 €
0,98 €
0,869 €
Reel
0,724 €
Min.: 1
Mult.: 1
: 2 500
TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr
2 627In Stock
Cut Tape
4,33 €
4,23 €
4,21 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 400
ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver
133In Stock
Cut Tape
16,20 €
12,84 €
12,00 €
11,08 €
Min.: 1
Mult.: 1
ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
563In Stock
Cut Tape
5,40 €
4,12 €
3,81 €
3,47 €
Min.: 1
Mult.: 1
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
1 503In Stock
Cut Tape
6,10 €
4,68 €
4,32 €
3,93 €
3,84 €
3,32 €
Min.: 1
Mult.: 1
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver
3 640In Stock
5 000On Order
Cut Tape
5,19 €
3,96 €
3,66 €
3,31 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 2 500
LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver
716In Stock
Cut Tape
5,62 €
4,32 €
3,99 €
3,63 €
Min.: 1
Mult.: 1
LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
2 301In Stock
Cut Tape
5,50 €
4,21 €
3,90 €
3,54 €
3,47 €
2,99 €
Min.: 1
Mult.: 1
LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
2 278In Stock
Cut Tape
5,74 €
4,41 €
3,90 €
3,66 €
Min.: 1
Mult.: 1
LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC DISC-BY-MFG-6/25 DIS C-BY-MFG-6/25 DISC- DISC-BY-MFG-6/25 2 780In Stock
Cut Tape
0,791 €
0,564 €
0,509 €
0,447 €
0,367 €
Min.: 1
Mult.: 1
CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Drivers 1 Receivers 4.75 V 5.25 V - 40 C + 150 C 130 mA 2 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC DISC-BY-MFG-6/25 DIS C-BY-MFG-6/25 DISC- DISC-BY-MFG-6/25 2 275In Stock
Cut Tape
0,731 €
0,522 €
0,47 €
0,413 €
0,341 €
Min.: 1
Mult.: 1
CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Drivers 1 Receivers 4.75 V 5.25 V - 40 C + 150 C 130 mA 2 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
2 764In Stock
Cut Tape
7,19 €
5,55 €
5,13 €
4,68 €
4,47 €
Reel
3,86 €
Min.: 1
Mult.: 1
: 2 500
MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
543In Stock
Cut Tape
7,56 €
5,86 €
5,43 €
4,96 €
4,79 €
4,11 €
Min.: 1
Mult.: 1
MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
3 226In Stock
Cut Tape
6,36 €
4,90 €
4,54 €
4,14 €
3,97 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 2 500
MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
778In Stock
Cut Tape
7,56 €
5,86 €
5,43 €
4,96 €
4,79 €
4,11 €
Min.: 1
Mult.: 1
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel