Cut Tape CAN Interface IC

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity
745In Stock
Cut Tape
4,78 €
3,65 €
3,35 €
3,04 €
Min.: 1
Mult.: 1
MAX14883 High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers
1 474In Stock
Cut Tape
6,32 €
4,87 €
4,51 €
4,11 €
3,95 €
3,39 €
Min.: 1
Mult.: 1
MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra
2 931In Stock
Cut Tape
4,87 €
3,51 €
3,28 €
3,03 €
3,02 €
Reel
2,65 €
Min.: 1
Mult.: 1
: 2 500
MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23
1 640In Stock
Cut Tape
2,66 €
2,00 €
1,83 €
1,64 €
Min.: 1
Mult.: 1
High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
799In Stock
Cut Tape
7,65 €
5,93 €
5,50 €
5,03 €
Min.: 1
Mult.: 1
MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments TCAN11623DMTRQ1
Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 1 640In Stock
Cut Tape
3,10 €
2,33 €
2,14 €
1,94 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 3 000
TCAN11623 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2 485In Stock
Cut Tape
0,826 €
0,594 €
0,537 €
0,472 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 2 500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 810In Stock
Cut Tape
0,843 €
0,604 €
0,545 €
0,48 €
Reel
0,397 €
Min.: 1
Mult.: 1
: 2 500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 93In Stock
Cut Tape
0,808 €
0,591 €
0,538 €
0,481 €
Reel
0,412 €
Min.: 1
Mult.: 1
: 2 500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 144In Stock
54 000Expected 20/11/2026
Cut Tape
1,57 €
1,16 €
1,05 €
0,937 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 3 000
TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 796In Stock
15 000On Order
Cut Tape
1,28 €
0,937 €
0,846 €
0,751 €
Reel
0,678 €
Min.: 1
Mult.: 1
Max.: 800
: 2 500
L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 95In Stock
10 500On Order
Cut Tape
1,98 €
1,65 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 2 100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0 25In Stock
6 300On Order
Cut Tape
2,01 €
1,69 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 2 100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA Reel, Cut Tape

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 91In Stock
18 200On Order
Cut Tape
1,75 €
1,46 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 2 600
MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 109In Stock
9 900Expected 04/06/2027
Cut Tape
0,937 €
0,783 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 3 300
MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 902In Stock
3 300Expected 02/09/2027
Cut Tape
0,886 €
0,74 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 3 300
MCP2544 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 737In Stock
Cut Tape
2,24 €
1,67 €
1,52 €
1,37 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 250
TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBTQ1 966In Stock
6 000Expected 11/02/2027
Cut Tape
2,07 €
1,54 €
1,41 €
1,26 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 3 000
TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWVQ1 36In Stock
3 000Expected 21/01/2027
Cut Tape
5,88 €
4,53 €
4,19 €
3,77 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 1 000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ceiver 335In Stock
Cut Tape
5,65 €
4,34 €
4,01 €
3,65 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 1 000
SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ALT 595-SN65HVD1040 ALT 595-SN65HVD1040DR
709In Stock
Cut Tape
1,94 €
1,44 €
1,32 €
1,20 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 2 500
SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN TRANSCEIVE R ALT 595-SN65HVD23 ALT 595-SN65HVD232DR
51In Stock
2 500Expected 04/02/2027
Cut Tape
2,37 €
1,76 €
1,62 €
1,44 €
1,37 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 2 500
SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3 V CAN Trnscvr -4 0 to 125C A 595-S65 A 595-S65HVD232QDRG4Q1 63In Stock
15 000On Order
Cut Tape
3,20 €
2,42 €
2,22 €
2,00 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 2 500
SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Standby Mode Loop-ba ck ALT 595-SN65HVD2 ALT 595-SN65HVD233DR
83In Stock
2 500Expected 28/01/2027
Cut Tape
2,82 €
2,10 €
1,93 €
1,73 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 2 500
SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V Auto CAN Bus Tr ansceiver 1 423In Stock
7 500Expected 09/08/2027
Cut Tape
3,65 €
2,77 €
2,55 €
2,30 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 2 500
SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel