Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV
1 281In Stock
6,66 €
6,51 €
6,49 €
Min.: 1
Mult.: 1
MAX22445 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.41 mA 5.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV
745In Stock
11,36 €
8,94 €
7,63 €
7,06 €
Min.: 1
Mult.: 1
MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 5.15 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr
319In Stock
3,95 €
3,86 €
3,85 €
Min.: 1
Mult.: 1
ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 4Txr0Rxr
321In Stock
Cut Tape
6,01 €
5,88 €
5,86 €
5,86 €
Min.: 1
Mult.: 1
ADUM1400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr
1 324In Stock
13,30 €
10,53 €
9,44 €
9,04 €
Min.: 1
Mult.: 1
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
527In Stock
Cut Tape
4,23 €
3,23 €
2,98 €
2,72 €
2,30 €
Min.: 1
Mult.: 1
ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
2 249In Stock
4,23 €
3,23 €
2,98 €
2,68 €
Min.: 1
Mult.: 1
ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
653In Stock
Cut Tape
3,99 €
3,90 €
3,89 €
3,89 €
Min.: 1
Mult.: 1
ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K
917In Stock
Cut Tape
5,33 €
5,22 €
5,20 €
5,20 €
Min.: 1
Mult.: 1
ADUM2402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch
2 752In Stock
4,74 €
3,61 €
3,25 €
3,01 €
Min.: 1
Mult.: 1
ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch
898In Stock
Cut Tape
2,58 €
2,53 €
2,52 €
2,52 €
Min.: 1
Mult.: 1
ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 4/1
392In Stock
3,27 €
3,20 €
3,19 €
Min.: 1
Mult.: 1
ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2
2 678In Stock
Cut Tape
5,37 €
4,50 €
3,72 €
3,55 €
Reel
3,19 €
Min.: 1
Mult.: 1
: 1 000
ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface
435In Stock
Cut Tape
3,70 €
3,61 €
3,60 €
3,60 €
Min.: 1
Mult.: 1
ADUM3153 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS
807In Stock
Cut Tape
3,29 €
3,21 €
3,20 €
3,20 €
Min.: 1
Mult.: 1
ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter
272In Stock
16,39 €
13,05 €
11,76 €
11,11 €
Min.: 1
Mult.: 1
ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
857In Stock
18,64 €
14,77 €
13,80 €
12,74 €
Min.: 1
Mult.: 1
ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
1 751In Stock
6,35 €
4,89 €
4,31 €
4,12 €
Min.: 1
Mult.: 1
ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5.2 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver
82In Stock
26,29 €
21,02 €
19,70 €
18,26 €
Min.: 1
Mult.: 1
LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 85 C Tray
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 366In Stock
3,69 €
2,79 €
2,55 €
2,30 €
Min.: 1
Mult.: 1
SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 14In Stock
3,17 €
2,37 €
2,17 €
1,94 €
Min.: 1
Mult.: 1
si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter 22In Stock
7,68 €
5,95 €
5,25 €
5,13 €
Min.: 1
Mult.: 1
Si88341 SMD/SMT SOIC-WB-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 1 unidirectional channel 70In Stock
3,13 €
2,33 €
2,13 €
1,85 €
Min.: 1
Mult.: 1
Si86S6x SMD/SMT SSO-8 1 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1
1 282In Stock
1,46 €
1,43 €
1,42 €
Min.: 1
Mult.: 1
ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
2 051In Stock
5 000On Order
Cut Tape
2,08 €
2,03 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 1 000
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel