Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
89In Stock
16,84 €
13,42 €
12,09 €
11,44 €
Min.: 1
Mult.: 1
ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 55 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 2.5kVr
210In Stock
8,20 €
6,38 €
5,65 €
5,17 €
Min.: 1
Mult.: 1
MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
329In Stock
1,85 €
1,81 €
1,79 €
Min.: 1
Mult.: 1
ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
226In Stock
6,68 €
5,17 €
4,81 €
4,21 €
Min.: 1
Mult.: 1
ADUM1445 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm creepage DUAL-CH DIG ISOLATORS
296In Stock
5,95 €
4,57 €
4,15 €
3,88 €
Min.: 1
Mult.: 1
ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage
325In Stock
Cut Tape
3,74 €
2,82 €
2,59 €
2,34 €
2,06 €
Min.: 1
Mult.: 1
ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR
202In Stock
5,00 €
4,00 €
3,65 €
3,38 €
Min.: 1
Mult.: 1
ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
215In Stock
6,73 €
5,21 €
4,52 €
4,33 €
Min.: 1
Mult.: 1
ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
516In Stock
Cut Tape
1,85 €
1,81 €
1,79 €
1,79 €
Min.: 1
Mult.: 1
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch
236In Stock
4,77 €
3,65 €
3,30 €
3,04 €
Min.: 1
Mult.: 1
ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch
224In Stock
4,74 €
3,61 €
3,33 €
3,01 €
Min.: 1
Mult.: 1
ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD
168In Stock
3,89 €
3,80 €
Min.: 1
Mult.: 1
ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter
90In Stock
14,44 €
11,43 €
10,38 €
9,80 €
Min.: 1
Mult.: 1
ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator
278In Stock
Cut Tape
2,06 €
2,02 €
2,02 €
Min.: 1
Mult.: 1
ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.2 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators
248In Stock
5,78 €
4,44 €
3,96 €
3,59 €
Min.: 1
Mult.: 1
MAX12935 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 2-ch Isolator w/Power Transfer 92In Stock
6,10 €
4,69 €
4,19 €
3,90 €
Min.: 1
Mult.: 1
SMD/SMT WBSOIC-16 2 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 3.465 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 4-ch Isolator w/Power Transfer 114In Stock
6,44 €
4,97 €
4,46 €
4,16 €
Min.: 1
Mult.: 1
SMD/SMT WBSOIC-20 4 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 3.465 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 4-ch Isolator w/Power Transfer 111In Stock
6,65 €
5,13 €
4,62 €
4,31 €
Min.: 1
Mult.: 1
SMD/SMT WBSOIC-20 4 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 5.25 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 2-ch Isolator w/Power Transfer 92In Stock
6,36 €
4,91 €
4,35 €
4,07 €
Min.: 1
Mult.: 1
SMD/SMT WBSOIC-16 2 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 5.25 V 4.75 V 125 mA 15 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75kV 4-ch Isolator w/Power Transfer 114In Stock
6,78 €
5,24 €
4,71 €
4,39 €
Min.: 1
Mult.: 1
SMD/SMT WBSOIC-20 4 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 5.25 V 4.75 V 125 mA 15 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWRQ1 120In Stock
12,71 €
9,96 €
9,27 €
8,51 €
Min.: 1
Mult.: 1
ISO7342 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Noise-immune dual-channel 2 forward/0 reverse digital isolator 1 851In Stock
Cut Tape
1,36 €
0,989 €
0,903 €
0,796 €
0,747 €
Reel
0,639 €
Min.: 1
Mult.: 1
: 3 000
ISO6420 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator 384In Stock
3 000Expected 28/01/2027
Cut Tape
1,61 €
1,19 €
1,08 €
0,955 €
Reel
0,78 €
Min.: 1
Mult.: 1
: 3 000
ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 1/1 digital isolator with 250kV/us CMTI, 150Mbps 700In Stock
Cut Tape
1,83 €
1,36 €
1,24 €
1,11 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 8.2 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 3-channel, 2/1 digital isolator with 250kV/us CMTI, 150Mbps 700In Stock
Cut Tape
1,73 €
1,27 €
1,16 €
1,03 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SSOP-16 4 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 8.2 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel