Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 40 504In Stock
Cut Tape
3,15 €
2,37 €
2,18 €
1,97 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 7 506In Stock
3,51 €
2,66 €
2,32 €
2,15 €
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator 34 164In Stock
3,84 €
2,92 €
2,55 €
2,35 €
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 7 398In Stock
4,64 €
3,54 €
3,04 €
2,88 €
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 6 585In Stock
Cut Tape
4,45 €
3,35 €
3,08 €
2,78 €
Reel
2,40 €
Min.: 1
Mult.: 1
: 2 500
Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 7 522In Stock
7 500Expected 04/03/2027
Cut Tape
4,32 €
3,29 €
3,04 €
2,75 €
Reel
2,44 €
Min.: 1
Mult.: 1
: 2 500
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 19.4 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 13 914In Stock
7 500Expected 15/01/2027
Cut Tape
4,57 €
3,48 €
3,21 €
2,91 €
Reel
2,60 €
Min.: 1
Mult.: 1
: 2 500
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 7 417In Stock
6 250Expected 04/02/2027
Cut Tape
4,65 €
3,65 €
3,39 €
3,11 €
Reel
2,85 €
Min.: 1
Mult.: 1
: 1 250
Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA, 7.5 mA 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 8 584In Stock
4,93 €
3,76 €
3,37 €
3,13 €
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 11 844In Stock
Cut Tape
2,49 €
1,86 €
1,69 €
1,52 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 1 000
Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 397In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT PG-DSO-66-8 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 985In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT PG-DSO-66-8 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 259In Stock
Cut Tape
2,12 €
1,63 €
1,50 €
1,41 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT PG-DSO-33-16 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 521In Stock
Cut Tape
2,14 €
1,63 €
1,49 €
1,33 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT PG-DSO-33-16 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2 117In Stock
Cut Tape
2,04 €
1,51 €
1,38 €
1,23 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 500
SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 1 397In Stock
Cut Tape
2,11 €
1,54 €
1,46 €
1,22 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 2 945In Stock
Cut Tape
1,95 €
1,46 €
1,39 €
1,18 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C.
335In Stock
12,16 €
9,59 €
8,59 €
8,09 €
Min.: 1
Mult.: 1
ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated 2/2 Transceiver
855In Stock
27,30 €
21,89 €
20,25 €
18,97 €
Min.: 1
Mult.: 1
ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator
408In Stock
47,02 €
38,43 €
36,28 €
35,27 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch
414In Stock
Cut Tape
9,39 €
9,18 €
9,15 €
Reel
9,15 €
Min.: 1
Mult.: 1
: 400
ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS
137In Stock
18,90 €
15,11 €
14,16 €
13,12 €
Min.: 1
Mult.: 1
ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO
33 733In Stock
Cut Tape
4,45 €
3,39 €
3,12 €
2,85 €
Reel
2,42 €
Min.: 1
Mult.: 1
: 1 000
ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator
2 219In Stock
2,17 €
1,61 €
1,32 €
1,26 €
Min.: 1
Mult.: 1
ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 1Txr1Rxr
186In Stock
Cut Tape
10,84 €
8,49 €
7,90 €
7,26 €
Min.: 1
Mult.: 1
ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel