Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
1 318In Stock
3,82 €
2,89 €
2,53 €
2,35 €
Min.: 1
Mult.: 1
ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
1 986In Stock
Cut Tape
3,85 €
2,90 €
2,67 €
2,41 €
2,32 €
Reel
1,97 €
Min.: 1
Mult.: 1
: 1 000
ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
3 066In Stock
4,82 €
4,81 €
2,74 €
Min.: 1
Mult.: 1
ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
46In Stock
Cut Tape
8,69 €
6,77 €
6,29 €
5,75 €
5,64 €
4,80 €
Min.: 1
Mult.: 1
ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS
93In Stock
9,97 €
7,78 €
7,23 €
6,55 €
Min.: 1
Mult.: 1
ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS
219In Stock
Cut Tape
7,43 €
5,76 €
5,34 €
4,88 €
4,76 €
4,04 €
Min.: 1
Mult.: 1
ADUM3301 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 108 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
338In Stock
7,33 €
5,68 €
5,26 €
4,81 €
Min.: 1
Mult.: 1
ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1 125In Stock
Cut Tape
7,16 €
5,53 €
5,12 €
4,67 €
Reel
4,18 €
Min.: 1
Mult.: 1
: 1 000
ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH
116In Stock
4,76 €
3,24 €
3,19 €
3,16 €
Min.: 1
Mult.: 1
ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH
110In Stock
4,34 €
2,92 €
2,87 €
2,86 €
Min.: 1
Mult.: 1
ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1
500In Stock
4,68 €
3,56 €
3,29 €
2,97 €
Min.: 1
Mult.: 1
ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH
169In Stock
4,34 €
2,92 €
2,87 €
2,86 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.2
265In Stock
4,34 €
4,33 €
2,87 €
2,86 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH
259In Stock
4,68 €
3,56 €
3,05 €
3,00 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH
565In Stock
Cut Tape
2,55 €
2,49 €
2,48 €
2,48 €
Min.: 1
Mult.: 1
ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH
126In Stock
4,23 €
3,23 €
2,78 €
2,67 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 2:2
345In Stock
4,23 €
3,23 €
2,98 €
2,68 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH
260In Stock
4,68 €
4,62 €
3,14 €
3,11 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2
332In Stock
4,68 €
3,56 €
3,29 €
2,97 €
Min.: 1
Mult.: 1
ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver
86In Stock
8,69 €
6,77 €
6,29 €
5,74 €
Min.: 1
Mult.: 1
ADUM3470 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
813In Stock
Cut Tape
5,63 €
4,33 €
3,99 €
3,63 €
Reel
3,35 €
Min.: 1
Mult.: 1
: 500
ADUM3481 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 2.8 mA, 4.3 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
143In Stock
6,67 €
5,14 €
4,45 €
4,25 €
Min.: 1
Mult.: 1
ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator
328In Stock
5,08 €
3,88 €
3,42 €
3,19 €
Min.: 1
Mult.: 1
ADUM360 SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11.22 mA 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator
178In Stock
5,02 €
3,84 €
3,47 €
3,17 €
Min.: 1
Mult.: 1
ADUM362 SMD/SMT SOIC-16 6 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 9.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator
171In Stock
5,02 €
3,84 €
3,47 €
3,17 €
Min.: 1
Mult.: 1
ADUM362 SMD/SMT SOIC-16 6 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 9.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube