Analog Devices Inc. Digital Isolators

Results: 1 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 112In Stock
Min.: 1
Mult.: 1
Max.: 172

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.6 mA, 2.5 mA 100 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 148In Stock
Min.: 1
Mult.: 1
Max.: 148

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 32 mA, 59 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 79In Stock
Min.: 1
Mult.: 1
Max.: 79

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 32 mA, 59 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 65In Stock
94On Order
Min.: 1
Mult.: 1
Max.: 159

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 51 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1 529In Stock
1 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1 529
: 1 000

ADUM341E SMD/SMT SOIC-16 4 Channel 150 Mb/s 10000 Vrms 5.5 V 2.25 V 10.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1 67In Stock
Min.: 1
Mult.: 1
Max.: 67

ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1 183In Stock
329Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 512

ADUM341E SMD/SMT SOIC-16 4 Channel 150 Mb/s 10000 Vrms 5.5 V 2.25 V 10.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1 30In Stock
470Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 500

ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.2 10In Stock
235Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 245

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2 228In Stock
Min.: 1
Mult.: 1
Max.: 228

ADUM342 SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 2:2 345In Stock
Min.: 1
Mult.: 1
Max.: 345

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 2:2 453In Stock
1 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 453
: 1 000

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2 319In Stock
Min.: 1
Mult.: 1
Max.: 319

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 86In Stock
Min.: 1
Mult.: 1
Max.: 86

ADUM3470 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 28In Stock
Min.: 1
Mult.: 1
Max.: 28

ADUM3470 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 3In Stock
Min.: 1
Mult.: 1
Max.: 3
: 500

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Iso w/ Int Transformer Driver 19In Stock
Min.: 1
Mult.: 1
Max.: 19

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 55 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 20In Stock
Min.: 1
Mult.: 1
Max.: 20

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 81In Stock
Min.: 1
Mult.: 1
Max.: 81
: 500

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 78In Stock
Min.: 1
Mult.: 1
Max.: 78

ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 5.1 mA 90 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 48In Stock
528On Order
Min.: 1
Mult.: 1
Max.: 576

ADUM3481 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 2.8 mA, 4.3 mA 90 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 39In Stock
Min.: 1
Mult.: 1
Max.: 39

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 110In Stock
Min.: 1
Mult.: 1
Max.: 110
: 500

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 26In Stock
Min.: 1
Mult.: 1
Max.: 26

ADUM4150 SMD/SMT SOIC-20 6 Channel Unidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 13 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 257In Stock
Min.: 1
Mult.: 1
Max.: 257
: 1 000

ADUM4150 SOIC-20 6 Channel Bidirectional 40 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel