SMD/SMT Tube Digital Isolators

Results: 1 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, Robust 6 CH Digital ISO, 5/1 8 351In Stock
Min.: 1
Mult.: 1
Max.: 8 351

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4 156In Stock
Min.: 1
Mult.: 1
Max.: 4 156

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1 710In Stock
Min.: 1
Mult.: 1
Max.: 1 968

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 85 431In Stock
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 59 602In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 15 253In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 14 771In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 11 368In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 5 362In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 8 292In Stock
Min.: 1
Mult.: 1
Max.: 8 292

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 23.4 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 9 305In Stock
Min.: 1
Mult.: 1

SI8400AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps di A A 595-ISO7320CDR 290In Stock
Min.: 1
Mult.: 1

ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842FDWR 930In Stock
Min.: 1
Mult.: 1

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDRQ1 742In Stock
Min.: 1
Mult.: 1

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341FCDWR 180In Stock
Min.: 1
Mult.: 1

ISO7341FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840DWER 1 046In Stock
Min.: 1
Mult.: 1

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831DWR 1 639In Stock
Min.: 1
Mult.: 1

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 3/0 Isolator A 59 A 595-ISO7330CDWR 886In Stock
Min.: 1
Mult.: 1

ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3 393In Stock
Min.: 1
Mult.: 1

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWRQ1 191In Stock
Min.: 1
Mult.: 1

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDWR 301In Stock
Min.: 1
Mult.: 1

ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQR 287In Stock
Min.: 1
Mult.: 1

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR 1 817In Stock
Min.: 1
Mult.: 1

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7640FMDWR 808In Stock
Min.: 1
Mult.: 1

ISO7640FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 8.2 mA, 35 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWWR 1 801In Stock
Min.: 1
Mult.: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube