2 Channel Digital Isolators

Results: 937
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 772In Stock
Min.: 1
Mult.: 1
Max.: 772

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 5 626In Stock
Min.: 1
Mult.: 1
Max.: 5 626

MAX22290/MAX22291 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 3000 Vrms 5.5 V 1.71 V 2.65 mA 12.3 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD 985In Stock
Min.: 1
Mult.: 1
Max.: 985

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 1 426In Stock
Min.: 1
Mult.: 1
Max.: 1 426

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 29.3 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5 V DC- 1 Mbit/sec, 2Chnl Dgtl 2Txr, 803In Stock
Min.: 1
Mult.: 1
Max.: 800

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 1 404In Stock
Min.: 1
Mult.: 1
Max.: 1 401

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 4 585In Stock
Min.: 1
Mult.: 1
Max.: 4 585
: 1 000

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 2 111In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 7 111
: 1 000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 406In Stock
Min.: 1
Mult.: 1
Max.: 406

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2 269In Stock
Min.: 1
Mult.: 1
Max.: 2 269

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 699In Stock
Min.: 1
Mult.: 1
Max.: 699
: 500

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 1 039In Stock
Min.: 1
Mult.: 1
Max.: 1 039

MAX12935 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 289In Stock
Min.: 1
Mult.: 1
Max.: 289

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 1 170In Stock
Min.: 1
Mult.: 1
Max.: 1 170

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators pbFree DUAL-CHANNEL DIGITAL ISOLATORS 1 703In Stock
Min.: 1
Mult.: 1
Max.: 1 703

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 1 086In Stock
Min.: 1
Mult.: 1
Max.: 1 073

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 312In Stock
Min.: 1
Mult.: 1
Max.: 312

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 38 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 1 991In Stock
Min.: 1
Mult.: 1
Max.: 1 991
: 1 000

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 441In Stock
Min.: 1
Mult.: 1
Max.: 441

ADUM1281 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 930In Stock
Min.: 1
Mult.: 1
Max.: 930

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 535In Stock
Min.: 1
Mult.: 1
Max.: 535

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 1 293In Stock
Min.: 1
Mult.: 1
Max.: 1 260

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 786In Stock
Min.: 1
Mult.: 1
Max.: 786

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.15 V 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 723In Stock
Min.: 1
Mult.: 1
Max.: 723

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 466In Stock
Min.: 1
Mult.: 1

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube