Unidirectional Digital Isolators

Results: 2 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 150Mbps, 2.5kVrm 2 134In Stock
Min.: 1
Mult.: 1
Max.: 2 134

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps Four Channel 2/2 Digita 601In Stock
Min.: 1
Mult.: 1
Max.: 601

MAX14930 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps Four Channel 2/2 Digita 304In Stock
Min.: 1
Mult.: 1
Max.: 304

MAX14930 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling 27.2 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 3/1 Channel Digital Isola 742In Stock
Min.: 1
Mult.: 1
Max.: 742

MAX14931 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 3/1 Channel Digital Isola 977In Stock
Min.: 1
Mult.: 1
Max.: 977

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 1Mbps, 2.5kVrms 471In Stock
Min.: 1
Mult.: 1
Max.: 471

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 25Mbps, 5kVrms 247In Stock
Min.: 1
Mult.: 1
Max.: 247

MAX14934 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 5kVrms 266In Stock
Min.: 1
Mult.: 1
Max.: 266

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms, 150Mbps 3/1 Channel Digital Isol 991In Stock
Min.: 1
Mult.: 1
Max.: 991

MAX14935 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 291In Stock
Min.: 1
Mult.: 1
Max.: 291

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.83 mA 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 285In Stock
Min.: 1
Mult.: 1
Max.: 285

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube


Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 1 075In Stock
Min.: 1
Mult.: 1
Max.: 1 075

SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 819In Stock
Min.: 1
Mult.: 1
Max.: 819

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.25 mA, 8.57 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Low Cost Octal Industrial Digital Input 691In Stock
2 280Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 2 750

MAX22199 SMD/SMT TQFN-32 1 Channel Unidirectional 3750 Vrms 65 V 7 V 600 uA 50 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 593In Stock
Min.: 1
Mult.: 1
Max.: 593

MAX22246 SMD/SMT SOIC-Wide-8 2 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, Dig 365In Stock
Min.: 1
Mult.: 1
Max.: 365

MAX2234x SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 5.41 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 378In Stock
Min.: 1
Mult.: 1
Max.: 378

MAX22666 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 8.57 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 380In Stock
Min.: 1
Mult.: 1
Max.: 380

MAX22841 SMD/SMT WSOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 103.1 uA 42.8 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR 72In Stock
6 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 2 000

ISO1176T SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3086DW 62In Stock
4 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

ISO3086 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators ISOLATED 485 XCEIVER A 595-ISO3086DWR A A 595-ISO3086DWR 60In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO3086T SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 12 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3088DW 62In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 204In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 001

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 3 mA, 3.6 mA, 4.2 mA, 5.2 mA 18 ns - 40 C + 125 C
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 117In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 22In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel