Display Interface IC

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Type Maximum Operating Frequency Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Display Interface IC TMDS181 A 595-TMDS18 1RGZT A 595-TMDS181 A 595-TMDS181RGZT 1 516In Stock
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 TMDS181 TMDS Retimer 400 kHz 3.465 V 1.1 V 350 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB913QSQNOPB 816In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-32 DS90UB913Q Display Interface 100 MHz 1.8 V 1.8 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort 1:2 Sw A 595-SN75DP128ARTQR A 595-SN75DP128ARTQR 22In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT QFN-56 SN75DP128A 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP129RHHR 175In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-36 SN75DP129 Display Port to TMDS Translator 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort v1.2 Re Driver A 595-SN75DP1 A 595-SN75DP130DSRGZT 2In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 SN75DP130 HDMI 3.6 V 3 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort v1.2 Re Driver A 595-SN75DP1 A 595-SN75DP130DSRGZR 190In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 SN75DP130 HDMI 3.6 V 3 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP139RGZT 256In Stock
2 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 SN75DP139 3.6 V 3 V 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP139RGZR 123In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 SN75DP139 Display Port to TMDS Translator 250 MHz 3.6 V 3 V 110 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP139RSBT 814In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-40 SN75DP139 Display Port to TMDS Translator 3.6 V 3 V 110 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP139RSBR 329In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 SN75DP139 Display Port to TMDS Translator 3.6 V 3 V 110 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer 0 A 595-SN75DP149RSBR 9In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 SN75DP149 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments Display Interface IC PanelBus DVI Rcvr AL T 595-TFP403PZP ALT ALT 595-TFP403PZP 87In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-100 TFP403 PanelBus Digital Receiver 3.6 V 3 V 400 mA 0 C + 70 C Tray
Texas Instruments Display Interface IC TMDS171 A 595-TMDS17 1RGZR A 595-TMDS171 A 595-TMDS171RGZR 115In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 TMDS171 TMDS Retimer 400 kHz 3.465 V 1.1 V 325 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 6-Gbps HDMI 2.0 TMDS retimer 48-VQFN -40 A 595-TMDS181IRGZT 29In Stock
5 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 TMDS181 TMDS Retimer 400 kHz 3.465 V 1.1 V 350 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 6 Gbps TMDS Retimer A 595-TMDS181RGZR A A 595-TMDS181RGZR 6In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 TMDS181 TMDS Retimer 400 kHz 3.465 V 1.1 V 350 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10-43MHz 18B Color F PD-Link III Serlzr A 926-DS90UB903QSQNOPB 76In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 DS90UB903Q Display Interface 43 MHz 1.89 V 1.71 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10-43MHz 18B Color F PD-Link III Dserlzr A 926-DS90UB904QSQNOPB 31In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-48 DS90UB904Q Display Interface 43 MHz 1.89 V 1.71 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB914QSQNOPB 69In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-48 DS90UB914Q Display Interface 100 MHz 1.8 V 1.8 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-MHz to 65-MHz 24-b it color FPD-Link I A 926-DS90UR906QSQENPB 999In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-60 DS90UR906Q - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Display Interface IC PanelBus DVI Rcvr AL T 595-TFP201APZP AL ALT 595-TFP201APZP 78In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-100 TFP201A Tray
Texas Instruments Display Interface IC 3.3V LVDS Receiver 2 4B FPD Link A 595-S A 595-S90CF384AQMTXNPB 6In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 DS90CF384AQ - 40 C + 85 C AEC-Q100 Tube
Texas Instruments Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB914QSQENPB 6In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WQFN-48 DS90UB914Q Display Interface 100 MHz 1.8 V 1.8 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Display Interface IC EP PanelBus DVI Rece iver
2 291On Order
Min.: 1
Mult.: 1

SMD/SMT HTQFP-100 TFP401A 3.6 V 3 V 370 mA - 55 C + 125 C Tray
Texas Instruments Display Interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142IRNQT
2 680Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-40 TDP142 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-85 MHz 24-bit Clr FPD-Link III Dserial A 595-DS90UB926QSQENPB Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT WQFN-60 DS90UB926Q Deserializer 85 MHz 3.3 V 3.3 V 125 mA - 40 C + 105 C AEC-Q100 Reel