Interface - Specialised

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices / Maxim Integrated Interface - Specialised Low-Power Interface Transceiver 80In Stock
Min.: 1
Mult.: 1
Max.: 80

Low Power Apple Talk Interface Transceiver 5 V, 7 V 5 V, 7 V 30 uA 0 C + 70 C SMD/SMT SO-18
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 346In Stock
Min.: 1
Mult.: 1
Max.: 346
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV


Analog Devices / Maxim Integrated Interface - Specialised 4 Channel High speed Octal Industrial Di 1 004In Stock
Min.: 1
Mult.: 1
Max.: 1 004

SMD/SMT TQFN-20
Analog Devices / Maxim Integrated Interface - Specialised Universal Encoder Master Controller 857In Stock
Min.: 1
Mult.: 1
Max.: 857

Serial Protocol Converter SSI, SPI, BiSS-C, EnDat 2.X 5.5 V 2.25 V 22 mA - 40 C + 125 C SMD/SMT TQFN-24
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 4 767In Stock
Min.: 1
Mult.: 1
Max.: 4 767
: 2 500

SMD/SMT SC-70-6
Analog Devices Interface - Specialised SPI Extend Over Rugged Differential Link 2 668In Stock
Min.: 1
Mult.: 1
Max.: 2 668

SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6 194In Stock
Min.: 1
Mult.: 1
Max.: 5 468
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3 156In Stock
Min.: 1
Mult.: 1
Max.: 2 805
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices / Maxim Integrated Interface - Specialised Dual Addressable Switch Plus 1Kb Memory 3 610In Stock
Min.: 1
Mult.: 1
Max.: 3 610
: 4 000

Addressable Switch - 40 C + 85 C SMD/SMT TSOC-6
Analog Devices / Maxim Integrated Interface - Specialised High speed Octal Industrial Digital Inpu 9 614In Stock
Min.: 1
Mult.: 1
Max.: 9 257

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1 760In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 904
: 2 500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1 209In Stock
Min.: 1
Mult.: 1
Max.: 1 057

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 1 011In Stock
Min.: 1
Mult.: 1
Max.: 863
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1 439In Stock
Min.: 1
Mult.: 1
Max.: 1 439
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I2C Accelerator 913In Stock
Min.: 1
Mult.: 1
Max.: 1 063
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 200In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 138In Stock
Min.: 1
Mult.: 1
Max.: 1 138
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 619In Stock
Min.: 1
Mult.: 1
Max.: 1 619
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 2 338In Stock
Min.: 1
Mult.: 1
Max.: 2 338
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 523In Stock
Min.: 1
Mult.: 1
Max.: 1 551
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 846In Stock
Min.: 1
Mult.: 1
Max.: 1 846
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 630In Stock
Min.: 1
Mult.: 1
Max.: 1 630
: 500

SMD/SMT DFN-6
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 066In Stock
Min.: 1
Mult.: 1
Max.: 1 066
: 2 500

SMD/SMT SC-70-6
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 671In Stock
847Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 1 362

SMD/SMT DFN-10
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 872In Stock
1 573Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 2 039

SMD/SMT DFN-10