Interface - Specialised

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3 156In Stock
Min.: 1
Mult.: 1
Max.: 3 156
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices / Maxim Integrated Interface - Specialised Dual Addressable Switch Plus 1Kb Memory 3 610In Stock
Min.: 1
Mult.: 1
Max.: 3 610
: 4 000

Addressable Switch - 40 C + 85 C SMD/SMT TSOC-6
Analog Devices / Maxim Integrated Interface - Specialised High speed Octal Industrial Digital Inpu 9 257In Stock
Min.: 1
Mult.: 1
Max.: 9 282

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
Texas Instruments Interface - Specialised 19-Bit IEEE 1284 Tra nslation Xcvr 1 289In Stock
Min.: 1
Mult.: 1
: 2 000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialised 5Ch output expander 4 273In Stock
Min.: 1
Mult.: 1
: 3 000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander 7 191In Stock
Min.: 1
Mult.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 12 436In Stock
Min.: 1
Mult.: 1
: 2 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1 054In Stock
Min.: 1
Mult.: 1
: 2 000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
Texas Instruments Interface - Specialised Dual-protocol RS-232 (1T/1R)/RS-485(1T/1 35In Stock
10 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

RS-232, RS-422, RS485 Transceiver - 40 C + 125 C SMD/SMT VQFN-24
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1 404In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 887
: 2 500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1 057In Stock
Min.: 1
Mult.: 1
Max.: 1 082

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 863In Stock
Min.: 1
Mult.: 1
Max.: 905
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1 439In Stock
Min.: 1
Mult.: 1
Max.: 1 439
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1 063In Stock
Min.: 1
Mult.: 1
Max.: 1 063
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 200In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 138In Stock
Min.: 1
Mult.: 1
Max.: 1 138
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 619In Stock
Min.: 1
Mult.: 1
Max.: 1 619
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 2 338In Stock
Min.: 1
Mult.: 1
Max.: 2 338
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 523In Stock
Min.: 1
Mult.: 1
Max.: 1 651
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 846In Stock
Min.: 1
Mult.: 1
Max.: 1 846
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 630In Stock
Min.: 1
Mult.: 1
Max.: 1 648
: 500

SMD/SMT DFN-6
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 066In Stock
Min.: 1
Mult.: 1
Max.: 1 066
: 2 500

SMD/SMT SC-70-6
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 515In Stock
847Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 1 355

SMD/SMT DFN-10
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 466In Stock
1 573Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 2 545

SMD/SMT DFN-10
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 837In Stock
Min.: 1
Mult.: 1
Max.: 837

I2C/SMBus Address Translator 5.5 V 2.25 V 600 uA - 40 C + 85 C SMD/SMT MSOP-10