+ 125 C AEC-Q100 Interface - Specialised

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive
860In Stock
Cut Tape
2,24 €
1,68 €
1,53 €
1,38 €
Reel
Min.: 1
Mult.: 1
: 2 500
CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 515In Stock
4 000Expected 31/12/2026
Cut Tape
4,47 €
3,37 €
3,10 €
2,80 €
Reel
2,26 €
Min.: 1
Mult.: 1
: 2 000
Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 2 665In Stock
Cut Tape
4,76 €
3,62 €
3,34 €
3,03 €
Reel
2,72 €
Min.: 1
Mult.: 1
: 2 000
Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1 054In Stock
Cut Tape
4,83 €
4,72 €
4,67 €
4,61 €
Reel
4,01 €
Min.: 1
Mult.: 1
: 2 000
Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 705In Stock
Cut Tape
3,78 €
2,94 €
2,73 €
2,49 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 2 500
SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2 406In Stock
Cut Tape
2,86 €
2,12 €
1,94 €
1,75 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 2 500
5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int
1 042In Stock
8,28 €
6,42 €
5,95 €
5,43 €
Min.: 1
Mult.: 1
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
NXP Semiconductors PCA9704PW/Q900J
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package Non-Stocked Lead-Time 16 Weeks
Reel
2,46 €
Min.: 2 500
Mult.: 2 500
: 2 500
5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100