- 40 C Reel Interface - Specialised

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors PCA9704PW/Q900J
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package Non-Stocked Lead-Time 16 Weeks
Reel
2,46 €
Min.: 2 500
Mult.: 2 500
: 2 500
5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors MC33978AESR2
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 Non-Stocked Lead-Time 39 Weeks
Reel
2,70 €
Min.: 5 000
Mult.: 5 000
: 5 000
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32
DIOO Microcircuits Interface - Specialised SIM Card Interface Level Shifter with EMI Filter and ESD Protection Non-Stocked
Cut Tape
0,199 €
Min.: 6 000
Mult.: 3 000
: 3 000
SIM Card Interface Level Shifter 1.95 V 1.05 V 5 uA - 40 C + 85 C SMD/SMT QFN-10 15 kV