RS-232 Interface IC

Results: 1 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
4 446In Stock
Cut Tape
6,70 €
5,18 €
4,79 €
4,38 €
Reel
3,92 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
2 488In Stock
10,32 €
8,16 €
6,92 €
6,91 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
701In Stock
7,92 €
6,28 €
5,33 €
5,31 €
Min.: 1
Mult.: 1
SMD/SMT SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
617In Stock
12,96 €
10,31 €
8,75 €
8,67 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
132In Stock
17,00 €
13,48 €
12,60 €
11,62 €
Min.: 1
Mult.: 1
SMD/SMT SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
224In Stock
15,07 €
11,95 €
11,16 €
10,29 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5
1 195In Stock
Cut Tape
4,09 €
3,10 €
2,86 €
2,57 €
Min.: 1
Mult.: 1
SMD/SMT SOT-23-5 MAX3181E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1Mbps, 1 A RS-232 Transmitters in SOT23-6
2 331In Stock
Cut Tape
3,26 €
2,43 €
2,22 €
1,99 €
1,69 €
Min.: 1
Mult.: 1
SMD/SMT SOT-23-6 MAX3188E Driver 250 kb/s 1 Driver 0 Receiver Full Duplex 5.4 V 5.4 V 170 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
4 460In Stock
Cut Tape
5,26 €
4,03 €
3,72 €
3,39 €
Reel
3,02 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
3 470In Stock
6,42 €
4,94 €
4,27 €
4,11 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
355In Stock
5,12 €
5,01 €
4,99 €
Min.: 1
Mult.: 1
SMD/SMT SO-Wide-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
2 366In Stock
Cut Tape
11,21 €
8,82 €
8,22 €
7,57 €
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
1 429In Stock
Cut Tape
10,22 €
8,00 €
7,45 €
6,84 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
2 090In Stock
Cut Tape
13,06 €
10,23 €
9,52 €
8,75 €
Reel
7,36 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
1 831In Stock
Cut Tape
10,70 €
8,38 €
7,80 €
7,16 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
1 026In Stock
Cut Tape
7,55 €
7,38 €
7,36 €
7,36 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
1 069In Stock
Cut Tape
6,74 €
5,20 €
4,82 €
4,39 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
1 497In Stock
9,55 €
7,46 €
6,93 €
6,35 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
5 974In Stock
Cut Tape
9,45 €
7,37 €
6,85 €
6,29 €
Reel
5,48 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
569In Stock
9,38 €
7,34 €
6,36 €
6,12 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
2 104In Stock
Cut Tape
9,38 €
7,34 €
6,83 €
6,26 €
Reel
5,70 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
2 430In Stock
22,77 €
18,33 €
16,02 €
15,56 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
3 050In Stock
Cut Tape
10,47 €
8,20 €
7,64 €
7,01 €
Reel
6,18 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V
4 617In Stock
Cut Tape
13,24 €
10,37 €
9,65 €
8,87 €
Reel
7,46 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
2 012In Stock
13,24 €
10,54 €
8,94 €
8,86 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube