RS-232 Interface IC

Results: 1 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDW 1 346In Stock
Cut Tape
3,29 €
2,49 €
2,29 €
2,06 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIPW 5 878In Stock
4 000On Order
Cut Tape
2,11 €
1,57 €
1,43 €
1,28 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DW A 595-MAX3243IDW A 595-MAX3243IDW 1 011In Stock
Cut Tape
3,68 €
2,80 €
2,57 €
2,32 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
506In Stock
Cut Tape
6,52 €
5,02 €
4,65 €
4,24 €
Reel
3,78 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 2 208In Stock
Cut Tape
3,06 €
2,30 €
2,12 €
1,91 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 1 426In Stock
Cut Tape
2,60 €
1,97 €
1,81 €
1,64 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EPW 3 483In Stock
Cut Tape
2,61 €
1,97 €
1,81 €
1,62 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 3 578In Stock
Cut Tape
2,94 €
2,23 €
2,02 €
1,93 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Sgl Chl A 595- SN65C3221PW A 595-S A 595-SN65C3221PW 2 350In Stock
6 000Expected 07/01/2027
Cut Tape
2,18 €
1,65 €
1,51 €
1,37 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EPW 5 967In Stock
12 000Expected 23/11/2026
Cut Tape
2,02 €
1,50 €
1,37 €
1,22 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 3 057In Stock
Cut Tape
3,15 €
2,68 €
Reel
2,11 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 1 737In Stock
Cut Tape
3,16 €
2,35 €
2,15 €
1,93 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 1 537In Stock
Cut Tape
3,58 €
2,71 €
2,49 €
2,25 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Line Driver And Rece iver A 595-SN75155D A 595-SN75155D 7 413In Stock
Cut Tape
1,62 €
1,20 €
1,08 €
0,972 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Line Driver & Rec 610In Stock
3,72 €
2,82 €
2,42 €
2,25 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line Drive 3 643In Stock
1,15 €
0,886 €
0,751 €
0,726 €
Min.: 1
Mult.: 1
Through Hole PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D 4 183In Stock
Cut Tape
0,628 €
0,458 €
0,417 €
0,372 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DW A 59 A 595-SN75C1406DW 1 019In Stock
Cut Tape
3,38 €
2,55 €
2,34 €
2,12 €
Reel
1,86 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple RS232 589In Stock
4,29 €
3,35 €
2,84 €
2,67 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V RS232 A 595-S N75C3221PW A 595-SN A 595-SN75C3221PW 2 925In Stock
Cut Tape
2,96 €
2,23 €
2,05 €
1,84 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-SN75C322 2DW A 595-SN75C3222 A 595-SN75C3222DW 832In Stock
Cut Tape
4,09 €
3,11 €
2,87 €
2,60 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDW 852In Stock
Cut Tape
3,99 €
3,01 €
2,76 €
2,49 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EID 5 433In Stock
Cut Tape
1,62 €
1,19 €
1,08 €
0,955 €
Reel
0,814 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1 196In Stock
2,73 €
2,11 €
1,78 €
1,67 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS208IDB 886In Stock
4 000Expected 07/12/2026
Cut Tape
2,77 €
2,07 €
1,89 €
1,70 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-24 TRS208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel