Full Duplex RS-232 Interface IC

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 82In Stock
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 7In Stock
Min.: 1
Mult.: 1
Max.: 7

SMD/SMT SSOP-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SMD/SMT SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V 80 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 2

SMD/SMT SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 800 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SMD/SMT SOIC-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 800 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 75In Stock
Min.: 1
Mult.: 1
Max.: 75

SMD/SMT SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 800 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran w/ 2 Rc 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT SOIC-28 LTC1349 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 500 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ SD 85In Stock
Min.: 1
Mult.: 1
Max.: 85

SMD/SMT SO-18 LTC1382 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran 110In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 28In Stock
Min.: 1
Mult.: 1
Max.: 28

Through Hole PDIP-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 40In Stock
59Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 99

SMD/SMT SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 90In Stock
Min.: 1
Mult.: 1
Max.: 110

SMD/SMT SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 120In Stock
Min.: 1
Mult.: 1
Max.: 120

SMD/SMT SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 68In Stock
Min.: 1
Mult.: 1
Max.: 68

SMD/SMT SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 200 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 21In Stock
Min.: 1
Mult.: 1
Max.: 21

SMD/SMT SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran 31In Stock
Min.: 1
Mult.: 1
Max.: 31

SMD/SMT SSOP-28 LTC2844 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 3.6 V 3 V 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran 20In Stock
Min.: 1
Mult.: 1
Max.: 20

SMD/SMT SSOP-28 LTC2844 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 3.6 V 3 V 95 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver 1 814In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 38 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75232DWR A 595 A 595-GD75232DWR 145In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Mult RS232 Driver 438In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202ID 160In Stock
10 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Driver 119In Stock
11 250Expected 05/11/2026
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CDBR 301In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel