SMD/SMT Reel RS-232 Interface IC

Results: 1 075
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECPW 10 794In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3222CPW A A 595-MAX3222CPW 4 803In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MAX3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIDW 1 267In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDB 712In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-V to 5.5-V MultiCh RS-232 Ln Drvr/Recv 1 526In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB 662In Stock
18 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CDB A A 595-MAX3232CDB 4 285In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECD 7 883In Stock
7 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECDW 5 637In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDB 2 412In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDW 1 581In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 509In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 2 508In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 1 882In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB 2 860In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D 5 597In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN75C1406D 1 957In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DW A 59 A 595-SN75C1406DW 1 029In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 A 595-S N75C3221PW A 595-SN A 595-SN75C3221PW 3 676In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-SN75C322 2DW A 595-SN75C3222 A 595-SN75C3222DW 1 113In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDW 852In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1.65- to 5.5-V 1Mbps RS-232 line driver/ A 595-TRS3122ERGET 5 256In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2Tx/2Rx LV LP RS232 Transceiver A 595-TR A 595-TRS3122ERGER 44In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221IPW 2 230In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 TRS3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3227EIDB 4 682In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 TRS3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel