Reel RS-232 Interface IC

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 1 764In Stock
Cut Tape
1,75 €
1,29 €
1,18 €
1,05 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 8 011In Stock
Cut Tape
2,70 €
2,01 €
1,84 €
1,65 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 6 000
SMD/SMT QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD 2 816In Stock
Cut Tape
2,80 €
2,06 €
1,87 €
1,68 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC Pb-Free 3V RS-232 2TX/2RX -40+85 TRANSCEIVER, 20LD 5X5 QFN, 536In Stock
Cut Tape
5,62 €
4,26 €
3,92 €
3,55 €
Reel
3,20 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 150 nA - 40 C + 85 C 15 kV Reel, Cut Tape
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3 301In Stock
Cut Tape
4,23 €
3,23 €
2,98 €
2,69 €
2,65 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3 073In Stock
Cut Tape
4,23 €
3,23 €
2,98 €
2,72 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
468In Stock
Cut Tape
6,05 €
4,64 €
4,29 €
3,92 €
3,37 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
2 038In Stock
Cut Tape
2,22 €
1,65 €
1,51 €
1,35 €
1,27 €
1,08 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
2 254In Stock
Cut Tape
2,13 €
1,58 €
1,44 €
1,29 €
1,10 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
950In Stock
Cut Tape
1,95 €
1,44 €
1,32 €
1,18 €
1,03 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
3 818In Stock
Cut Tape
2,61 €
1,95 €
1,79 €
1,61 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
592In Stock
Cut Tape
4,87 €
3,71 €
3,41 €
3,12 €
2,65 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
982In Stock
Cut Tape
4,45 €
3,37 €
3,10 €
2,81 €
2,49 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
925In Stock
Cut Tape
2,98 €
2,22 €
2,03 €
1,81 €
1,55 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
3 166In Stock
2 000On Order
Cut Tape
5,20 €
4,01 €
3,58 €
3,32 €
Reel
2,97 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
2 461In Stock
2 500On Order
Cut Tape
3,97 €
2,99 €
2,75 €
2,49 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
2 107In Stock
Cut Tape
4,19 €
3,16 €
2,90 €
2,62 €
Reel
2,31 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
253In Stock
Cut Tape
4,76 €
3,63 €
3,35 €
3,03 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
860In Stock
Cut Tape
4,69 €
3,57 €
3,29 €
2,98 €
2,68 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1 336In Stock
Cut Tape
3,45 €
2,60 €
2,39 €
2,16 €
2,08 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
1 667In Stock
Cut Tape
6,12 €
4,69 €
4,33 €
3,94 €
Reel
3,55 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
2 245In Stock
2 000On Order
Cut Tape
5,77 €
4,42 €
4,09 €
3,72 €
Reel
3,39 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
283In Stock
Cut Tape
7,35 €
5,69 €
5,28 €
4,82 €
Min.: 1
Mult.: 1
SMD/SMT LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C.
437In Stock
Cut Tape
6,04 €
4,63 €
4,27 €
3,91 €
3,35 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1 848In Stock
Cut Tape
7,37 €
5,72 €
5,31 €
4,85 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel