Reel RS-232 Interface IC

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 523In Stock
2 500Expected 22/07/2027
Cut Tape
2,04 €
1,51 €
1,38 €
1,23 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 75In Stock
7 500Expected 11/03/2027
Cut Tape
2,40 €
1,71 €
1,55 €
1,29 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 165In Stock
15 000On Order
Cut Tape
1,81 €
1,27 €
1,14 €
1,01 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV -40C TO 85C IND 709In Stock
2 000Expected 02/08/2027
Cut Tape
1,89 €
1,37 €
1,24 €
1,10 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 103In Stock
15 000On Order
Cut Tape
2,05 €
1,45 €
1,31 €
1,16 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 55In Stock
10 000On Order
Cut Tape
1,74 €
1,22 €
1,10 €
0,972 €
Reel
0,794 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 422In Stock
500Expected 27/04/2027
Cut Tape
2,37 €
1,74 €
1,58 €
1,41 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 250
SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN COME 1In Stock
7 000Expected 01/12/2026
Cut Tape
3,12 €
2,12 €
1,93 €
1,72 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
63In Stock
Cut Tape
2,60 €
1,95 €
1,78 €
1,61 €
1,41 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
44In Stock
Cut Tape
2,64 €
1,97 €
1,80 €
1,62 €
1,53 €
1,29 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
59In Stock
Cut Tape
3,43 €
2,55 €
2,34 €
2,10 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
290In Stock
Cut Tape
2,94 €
2,19 €
2,00 €
1,80 €
1,57 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
149In Stock
Cut Tape
2,98 €
2,23 €
2,04 €
1,82 €
1,55 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
562In Stock
Cut Tape
3,36 €
2,52 €
2,31 €
2,11 €
1,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
77In Stock
Cut Tape
6,79 €
5,24 €
4,85 €
4,42 €
4,23 €
3,64 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
517In Stock
Cut Tape
3,21 €
2,43 €
2,23 €
2,00 €
Min.: 1
Mult.: 1
SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
314In Stock
Cut Tape
3,34 €
2,49 €
2,28 €
2,04 €
1,79 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
7In Stock
Cut Tape
4,19 €
3,16 €
2,90 €
2,62 €
2,31 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
47In Stock
Cut Tape
3,98 €
3,00 €
2,76 €
2,49 €
2,41 €
2,04 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
85In Stock
Cut Tape
3,98 €
3,00 €
2,76 €
2,49 €
2,34 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C.
248In Stock
Cut Tape
5,97 €
4,58 €
4,23 €
3,85 €
Min.: 1
Mult.: 1
SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
147In Stock
Cut Tape
11,91 €
9,33 €
8,69 €
7,97 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
262In Stock
Cut Tape
3,21 €
2,43 €
2,23 €
2,00 €
Reel
1,89 €
Min.: 1
Mult.: 1
: 250
SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
29In Stock
Cut Tape
8,91 €
6,93 €
6,43 €
5,89 €
5,35 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
108In Stock
Cut Tape
14,23 €
11,15 €
10,38 €
9,53 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 LTC1387 5.5 V 4.5 V Reel, Cut Tape, MouseReel