Reel RS-232 Interface IC

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 827In Stock
3 000Expected 26/11/2026
Cut Tape
0,80 €
0,573 €
0,517 €
0,455 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 5V multichannel 120k bps RS-232 line dri 1 883In Stock
Cut Tape
2,06 €
1,51 €
1,38 €
1,23 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-28 TRS213E Driver 250 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 8 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232
3 799In Stock
Cut Tape
9,25 €
7,22 €
6,70 €
6,17 €
Reel
5,94 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIPW 12 599In Stock
Cut Tape
2,57 €
1,91 €
1,75 €
1,57 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 34 579In Stock
Cut Tape
1,33 €
0,98 €
0,886 €
0,787 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR
1 640In Stock
Cut Tape
2,46 €
1,84 €
1,68 €
1,51 €
1,43 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS-
7 329In Stock
Cut Tape
10,05 €
7,89 €
7,35 €
6,76 €
Reel
6,05 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
3 367In Stock
Cut Tape
9,48 €
7,51 €
7,02 €
6,47 €
Reel
5,87 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 23 024In Stock
32 500Expected 23/11/2026
Cut Tape
1,69 €
1,21 €
1,10 €
0,972 €
Reel
0,807 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN IND 16 995In Stock
Cut Tape
2,19 €
1,63 €
1,48 €
1,32 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX TRANSC 16LD 5X5 7 264In Stock
Cut Tape
4,15 €
3,21 €
2,83 €
2,55 €
Reel
2,20 €
Min.: 1
Mult.: 1
: 6 000
SMD/SMT QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
380In Stock
Cut Tape
5,77 €
4,42 €
4,09 €
3,72 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
913In Stock
Cut Tape
5,76 €
4,41 €
4,08 €
3,71 €
Reel
3,42 €
Min.: 1
Mult.: 1
: 500
SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
1 052In Stock
Cut Tape
6,61 €
5,07 €
4,69 €
4,27 €
Reel
3,89 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
8 618In Stock
Cut Tape
3,98 €
3,00 €
2,76 €
2,49 €
2,41 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.
1 884In Stock
Cut Tape
5,56 €
4,27 €
3,94 €
3,62 €
Reel
3,22 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C.
505In Stock
Cut Tape
7,04 €
5,44 €
5,03 €
4,58 €
4,57 €
Reel
3,87 €
Min.: 1
Mult.: 1
: 500
SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V TO 3.6V S/P TRANS I.C.
361In Stock
Cut Tape
3,23 €
3,16 €
3,15 €
3,15 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1 375In Stock
Cut Tape
3,43 €
3,35 €
3,34 €
3,34 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 LTC2804 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
1 251In Stock
Cut Tape
5,38 €
5,26 €
5,24 €
5,24 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LT1781 5.5 V 4.5 V 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
720In Stock
Cut Tape
13,75 €
13,45 €
13,40 €
13,40 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 LTC1334 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
4 430In Stock
Cut Tape
14,59 €
11,57 €
10,82 €
10,24 €
Reel
9,16 €
Min.: 1
Mult.: 1
: 1 800
SMD/SMT SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
7 651In Stock
Cut Tape
7,19 €
5,55 €
5,13 €
4,68 €
4,47 €
Reel
3,86 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT DFN-16 LTC2803 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
1 682In Stock
Cut Tape
17,08 €
13,57 €
12,69 €
11,80 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
1 940In Stock
Cut Tape
20,52 €
16,40 €
15,38 €
14,24 €
Min.: 1
Mult.: 1
SMD/SMT QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel