318 RS-232 Interface IC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-232 Transceiver 68In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 2.5V 460Kbps Trans 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 TRS3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-232 Transceiver 69In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 2 479In Stock
Min.: 1
Mult.: 1
Max.: 2 479

SMD/SMT SOT-23-5 MAX3183E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 996In Stock
Min.: 1
Mult.: 1
Max.: 996

SMD/SMT SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems 785In Stock
Min.: 1
Mult.: 1
Max.: 785

SMD/SMT SOIC-20 MAX3186 Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT SOIC-20 MAX3186 Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1 mA 0 C + 70 C 15 kV Tube