RS-422/RS-485 Interface IC

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver 7 341In Stock
50 000On Order
Min.: 1
Mult.: 1
: 2 500

ST3485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Trancvr Driver/Recvr 4 853In Stock
Min.: 1
Mult.: 1
: 2 500

ST3485EC SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 3 214In Stock
Min.: 1
Mult.: 1
: 2 500

ST485AB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 7 419In Stock
12 500Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 500

ST485C SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 7 V 7 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 14 377In Stock
28 900Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

ST485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 12 846In Stock
Min.: 1
Mult.: 1
: 2 500

ST485EC SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 7 V 7 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 2 857In Stock
Min.: 1
Mult.: 1
: 2 500

ST485EX SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 7 V 7 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 11 981In Stock
Min.: 1
Mult.: 1
: 2 500

ST490AB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDWR 1 211In Stock
Min.: 1
Mult.: 1

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDW 1 537In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DWR 1 008In Stock
Min.: 1
Mult.: 1

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DW 4 173In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDWR 396In Stock
Min.: 1
Mult.: 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430DWR 1 327In Stock
Min.: 1
Mult.: 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDWR 746In Stock
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDW 3 309In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DWR 575In Stock
Min.: 1
Mult.: 1

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DW 752In Stock
2 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 000

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS176D A 59 A 595-SN65ALS176D 5 166In Stock
Min.: 1
Mult.: 1
: 2 500

SN65ALS176 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 Transceivers A 595-SN65HVD1785D 1 787In Stock
7 500Expected 18/12/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs ALT 595 ALT 595-SN65HVD1785DR 758In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1794DR 2 013In Stock
Min.: 1
Mult.: 1

SN65HVD1794 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1794D 4 900In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1794 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD31 A 595-SN65HVD31D 2 022In Stock
2 500Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD31 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD35D 3 725In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD35 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel