Transceiver Cut Tape RS-422/RS-485 Interface IC

Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DU 19In Stock
Min.: 1
Mult.: 1
: 250

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 FL DUP 8In Stock
Min.: 1
Mult.: 1
: 250

ISL32433E SMD/SMT MSOP-10 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DUP 4In Stock
Min.: 1
Mult.: 1
: 250

ISL32435E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP POLV -40+85 5V RS-485 1/2 DUP 235In Stock
250Expected 11/12/2026
Min.: 1
Mult.: 1
: 250

ISL32437E SMD/SMT MSOP-8 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 44In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL32455E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS 1/2 DUP 250KBPS TRA 47In Stock
1 250On Order
Min.: 1
Mult.: 1
: 250

ISL32492E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS 1/2 DUP 1MBPS TRAN 160In Stock
Min.: 1
Mult.: 1
: 250

ISL32495E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI 144In Stock
Min.: 1
Mult.: 1
: 2 500

ISL32495E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS 46In Stock
Min.: 1
Mult.: 1
: 250

ISL32601E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 122In Stock
500On Order
Min.: 1
Mult.: 1
: 250

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SNG RS-485 REC 5LD IND 791In Stock
Min.: 1
Mult.: 1
: 250

ISL3280E SMD/SMT SOT-23-5 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP 154In Stock
Min.: 1
Mult.: 1
: 250

ISL3281E SMD/SMT SOT-23-6 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND 144In Stock
Min.: 1
Mult.: 1
: 250

ISL3281E SMD/SMT SOT-23-6 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP 350In Stock
Min.: 1
Mult.: 1
: 250

ISL3283E SMD/SMT SOT-23-6 Transceiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND 88In Stock
Min.: 1
Mult.: 1
: 250

ISL3283E SMD/SMT SOT-23-6 Transceiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C 153In Stock
13 000On Order
Min.: 1
Mult.: 1
: 1 000

ISL3330 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40 85 3V RS-485 242In Stock
750On Order
Min.: 1
Mult.: 1
: 250

ISL83072E SMD/SMT Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 3VRS-485TRN1TX/1RX16 499In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL83076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 535In Stock
2 500Expected 29/01/2027
Min.: 1
Mult.: 1
: 2 500

ISL83078E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 5V RS-485 TRANSC 1 119In Stock
5 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2 500

ISL83080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 175In Stock
Min.: 1
Mult.: 1
: 2 500

ISL83083E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40+85 5V RS-485 200In Stock
5 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2 500

ISL83085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/2 DUPLX 5 MBPS FL TRAN 578In Stock
2 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL83088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1TX/1RX W/SHTDWN 15In Stock
10 000On Order
Min.: 1
Mult.: 1
: 250

ISL83483I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3.3V RS-485 TRANSC 1TX/1RX 54In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

ISL83490I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel