0 C RS-422/RS-485 Interface IC

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 455In Stock
57 500Expected 16/03/2027
Min.: 1
Mult.: 1
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp 0C to 70C 3 906In Stock
2 156Expected 10/08/2027
Min.: 1
Mult.: 1
Max.: 250

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1 214In Stock
2 500Expected 17/11/2026
Min.: 1
Mult.: 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1 123In Stock
Min.: 1
Mult.: 1
: 2 500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver 139In Stock
Min.: 1
Mult.: 1
: 2 000

SN75173 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Low-Power Diff Line Receiver A ALT 595-SN75LBC173N 84In Stock
Min.: 1
Mult.: 1

SN75LBC173 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 169In Stock
650Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 819

LT1785 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 13In Stock
1 155Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1 168

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 85In Stock
200Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 285

LT1791 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair w/ Fail-Safe Rcv O 281In Stock
Min.: 1
Mult.: 1
Max.: 281

LTC1690 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 347In Stock
Min.: 1
Mult.: 1
Max.: 347

LTC2850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 292In Stock
Min.: 1
Mult.: 1
Max.: 292

LTC2851 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 52In Stock
Min.: 1
Mult.: 1
Max.: 252

LTC2851 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 49In Stock
484Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 533

LTC2852 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 50In Stock
1 250Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 1 300

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 308In Stock
484Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 802

LTC2854 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 103In Stock
2 200On Order
Min.: 1
Mult.: 1
Max.: 2 303

LTC2855 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 52In Stock
Min.: 1
Mult.: 1
Max.: 52

LTC2856 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 108In Stock
Min.: 1
Mult.: 1
Max.: 108

LTC2856 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 219In Stock
Min.: 1
Mult.: 1
Max.: 219

LTC2858 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 285In Stock
121Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 359

LTC2862 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 199In Stock
300Expected 13/01/2027
Min.: 1
Mult.: 1
Max.: 336

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 203In Stock
Min.: 1
Mult.: 1
Max.: 203

LTC2864 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 186In Stock
Min.: 1
Mult.: 1
Max.: 186

LTC2864 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 134In Stock
Min.: 1
Mult.: 1
Max.: 134

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V 0 C + 70 C Tube