SOIC-16 RS-422/RS-485 Interface IC

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DWR 589In Stock
Min.: 1
Mult.: 1

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DW 789In Stock
2 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple RS-485 Dif ferential Line Rece 1 331In Stock
Min.: 1
Mult.: 1
: 2 500

SN65LBC173A SMD/SMT SOIC-16 - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Differential Li ne Receivers A 595- A 595-SN65LBC175AD 2 818In Stock
Min.: 1
Mult.: 1
: 2 500

SN65LBC175A SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 50 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple RS-485 Dif ferential Line Rece 2 154In Stock
Min.: 1
Mult.: 1
: 2 500

SN65LBC175A SMD/SMT SOIC-16 - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver A 595-SN751 A 595-SN75175D 3 227In Stock
Min.: 1
Mult.: 1
: 2 500

SN75175 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection 391In Stock
Min.: 1
Mult.: 1
Max.: 391

MAX14854 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 1.71 V - 40 C + 105 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection 1 007In Stock
Min.: 1
Mult.: 1
Max.: 1 007

MAX14858 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 1.71 V - 40 C + 105 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters 306In Stock
Min.: 1
Mult.: 1
Max.: 606

MAX3044 SMD/SMT SOIC-16 Driver 4 Driver 0 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection 220In Stock
Min.: 1
Mult.: 1
Max.: 220

MAX3097E SMD/SMT SOIC-16 Receiver 0 Driver 3 Receiver 32 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High-Speed Quad RS-422/RS-485 Receivers with 65V Fault Protection, 25V CMR, and 25kV ESD Protection 2 458In Stock
Min.: 1
Mult.: 1
Max.: 2 478

MAX33076 SMD/SMT SOIC-16 Tube
Texas Instruments RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC174A16DW 25In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

SN65LBC174A SMD/SMT SOIC-16 Driver 4 Driver 0 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 47In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

SN75ALS1178 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RAA7884QR4GSP#AB0
Renesas / Intersil RS-422/RS-485 Interface IC Pb-Free 16ld SOIC , Ta=125C, 50 Mbps 3.0V to 5.5V RS-485 Qu 1 353In Stock
Min.: 1
Mult.: 1

RAA7884QR SOIC-16 Tube
Renesas / Intersil RAA7884QT4GSP#AB0
Renesas / Intersil RS-422/RS-485 Interface IC Pb-Free w/Anneal 16ld SOIC QUAD +/-15kV ESD 3.0V to 5.5V 125 1 119In Stock
Min.: 1
Mult.: 1

RAA7884QT SOIC-16 Tube
Analog Devices RS-422/RS-485 Interface IC Isolator RS-485 Transceiver I.C. 160In Stock
400Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 560
: 400

ADM2481 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 3 V, 5 V 3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 12In Stock
8 658On Order
Min.: 1
Mult.: 1
Max.: 8 670

ADM2687E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 16In Stock
329Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 383

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 30In Stock
Min.: 1
Mult.: 1
Max.: 30

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 21In Stock
Min.: 1
Mult.: 1
Max.: 83
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 31In Stock
400Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 431
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410BDWR 38In Stock
3 360Expected 31/08/2026
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DWR 199In Stock
1 920On Order
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW 32In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDWR 328In Stock
640Expected 27/08/2026
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube