Reel AEC-Q100 RS-422/RS-485 Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7 627In Stock
Min.: 1
Mult.: 1
Max.: 7 627
: 1 000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 5 125In Stock
Min.: 1
Mult.: 1
Max.: 5 125
: 2 500

MAX3280E SMD/SMT SOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, aut 110In Stock
12 425On Order
Min.: 1
Mult.: 1
: 2 500

ST3485EIY SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel