Analog Devices RS-485 Interface IC

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1 366In Stock
5,18 €
3,95 €
3,55 €
3,31 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1 085In Stock
6,49 €
5,01 €
4,64 €
4,24 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr
219In Stock
Cut Tape
13,64 €
10,73 €
10,01 €
9,22 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr
106In Stock
12,95 €
10,23 €
9,16 €
8,63 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr
171In Stock
Cut Tape
13,84 €
10,84 €
10,09 €
9,26 €
9,18 €
7,79 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv
153In Stock
14,71 €
11,65 €
10,90 €
10,05 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv
331In Stock
Cut Tape
14,98 €
11,80 €
11,00 €
10,17 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC488 7 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv
17In Stock
9,86 €
9,65 €
9,62 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv
122In Stock
Cut Tape
19,03 €
15,08 €
14,10 €
13,01 €
12,79 €
11,46 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
251In Stock
4,05 €
3,96 €
2,67 €
2,58 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD
Mouser does not presently sell this product in your region.
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
107In Stock
14,84 €
11,76 €
11,00 €
10,14 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD
120In Stock
6,36 €
4,90 €
4,54 €
4,13 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD
21In Stock
7,07 €
5,45 €
4,91 €
4,57 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
Mouser does not presently sell this product in your region.
SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
58In Stock
Cut Tape
3,77 €
2,86 €
2,63 €
2,38 €
2,11 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
57In Stock
Cut Tape
3,96 €
3,00 €
2,75 €
2,49 €
2,21 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
415In Stock
3,92 €
2,98 €
2,49 €
2,38 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
104In Stock
Cut Tape
4,39 €
3,31 €
3,04 €
2,74 €
2,65 €
2,24 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
461In Stock
4,39 €
3,31 €
3,04 €
2,73 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
278In Stock
4,32 €
3,29 €
2,79 €
2,74 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
38In Stock
Cut Tape
4,32 €
3,29 €
3,04 €
2,77 €
2,35 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
198In Stock
7,68 €
5,95 €
5,05 €
5,03 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
106In Stock
4,23 €
3,23 €
2,98 €
2,69 €
Min.: 1
Mult.: 1
SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tray
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
61In Stock
7,64 €
5,94 €
5,05 €
5,00 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube