RS-485 Interface IC

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 813In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff 288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1 675In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 1 881In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 257In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver ALT 595-SN ALT 595-SN65HVD3082EP 15In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EP 369In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 210In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 166In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS485 Wide Band 143In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 354In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 313In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC Transient V 544In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 319In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Diff Line 386In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 6 760In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 309In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 971In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver 987In Stock
3 300Expected 11/01/2027
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 133In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30-V Fault-Protected RS-485 Xcvr 57In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 87In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quad LP Diff 11In Stock
125Expected 14/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Quad LP Diff Bus 207In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 290In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Tube