MAX13182EELB+T

Analog Devices / Maxim Integrated
700-MAX13182EELBT
MAX13182EELB+T

Mfr.:

Description:
RS-485 Interface IC +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
UDFN-10
MAX13182E
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
2 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX13182E
Unit Weight: 128,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Quantities greater than 943 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 943
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,22 € 13,22 €
10,46 € 104,60 €
9,76 € 244,00 €
9,02 € 902,00 €
9,01 € 2 252,50 €
8,72 € 4 360,00 €
Full Reel (Order in multiples of 2500)
8,72 € 21 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.