DS90UB921TRHSTQ1

Texas Instruments
595-DS90UB921TRHSTQ1
DS90UB921TRHSTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-96 MHz 24-bit Colo r FPD-Link III Seri A 595-DS90UB921TRHSRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
3.36 Gb/s
LVCMOS
FPD-Link III, LVDS
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 148 mA
Operating Supply Voltage: 3.3 V
Product: Transceivers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB921
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB921-Q1 24-bit Color FPD-Link III Serializer

Texas Instruments DS90UB921-Q1 24-bit Color FPD-Link III Serializer is ideally suited for automotive video-display systems with WVGA and HD formats. This device incorporates an embedded bi-directional control channel and low latency GPIO controls. This chipset translates a parallel interface into a single pair high-speed serialized interface. The serial bus scheme, FPD-Link III, supports full duplex of high-speed video data transmission and bidirectional control communication over a single link. Consolidation of video data and control over a single differential pair (or single wire) reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,87 € 16,87 €
13,45 € 134,50 €
12,59 € 314,75 €
11,65 € 1 165,00 €
Full Reel (Order in multiples of 250)
11,18 € 2 795,00 €
10,79 € 5 395,00 €
10,72 € 10 720,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.