1 Channel UART Interface IC

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1 259In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 1 559In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ 28In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 Tube

MaxLinear UART Interface IC XR20M1170IG16TR-F 1 930In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR 148In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 230In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIRHBR 290In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 508In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FNR 57In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FNR 62In Stock
Min.: 1
Mult.: 1

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Analog Devices / Maxim Integrated UART Interface IC Automotive SPI to UART Bridge Monitor 179In Stock
Min.: 1
Mult.: 1
Max.: 179

1 Channel 4 Mb/s 5.5 V 1.71 V 920 uA - 40 C + 125 C SMD/SMT TSSOP-20 ESD Protected Tube
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 110In Stock
250On Order
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 121In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO 43In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray

MaxLinear UART Interface IC UART 1In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
303 474On Order
Min.: 1
Mult.: 1
: 6 000

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
75 811On Order
Min.: 1
Mult.: 1

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
18 632On Order
Min.: 1
Mult.: 1
: 2 000

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
5 587On Order
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Tube
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32
5 990Expected 07/04/2027
Min.: 1
Mult.: 1
: 6 000

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
262On Order
Min.: 1
Mult.: 1
Max.: 262

1 Channel 230 kb/s 16 B 5.5 V 2.7 V 1 mA SMD/SMT TQFN-EP-24 Tube
MaxLinear UART Interface IC UART
666Expected 14/10/2026
Min.: 1
Mult.: 1

1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray